Filter Your Search
1 - 10 of 15 results
|
|
CS22866K1%
Vishay Intertechnologies
|
Check for Price | Yes | Active | 866 kΩ | 1 % | 50 mW | 2323 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | 155 °C | -55 °C | Chip | 2 | ONE SURFACE | 4 mm | 5.8 mm | 5.8 mm | SMT, 2323 | Unknown | EAR99 | 8533.21.00.30 | ||||
|
|
CS22-825KD
Vishay Intertechnologies
|
Check for Price | Yes | Active | 825 kΩ | 0.5 % | 50 mW | 0202 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 25 °C | YES | 100 V | 155 °C | -55 °C | Chip | 2 | ONE SURFACE | 400 µm | 580 µm | 580 µm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||
|
|
CS22-84K5D0016
Vishay Intertechnologies
|
Check for Price | Yes | Active | 84.5 kΩ | 0.5 % | 50 mW | 0202 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | TCR 50PPM ALSO AVAILABLE | 70 °C | YES | 100 V | 155 °C | -55 °C | Wire Bond | 2 | ONE SURFACE | 400 µm | 580 µm | 580 µm | CHIP | Unknown | EAR99 | 8533.21.00.30 | ||
|
|
CS22887K1%R0016
Vishay Intertechnologies
|
Check for Price | Yes | Active | 887 kΩ | 1 % | 50 mW | 2323 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | 155 °C | -55 °C | Chip | 2 | ONE SURFACE | 4 mm | 5.8 mm | 5.8 mm | SMT, 2323 | Unknown | EAR99 | 8533.21.00.30 | ||||
|
|
CS22-816KD
Vishay Intertechnologies
|
Check for Price | Yes | Active | 816 kΩ | 0.5 % | 50 mW | 0202 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 25 °C | YES | 100 V | 155 °C | -55 °C | Chip | 2 | ONE SURFACE | 400 µm | 580 µm | 580 µm | CHIP | Unknown | EAR99 | 8533.21.00.30 | |||
|
|
CS22-88K7D
Vishay Intertechnologies
|
Check for Price | Yes | Active | 88.7 kΩ | 0.5 % | 50 mW | 0202 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 25 °C | YES | 100 V | 155 °C | -55 °C | Chip | 2 | ONE SURFACE | 400 µm | 580 µm | 580 µm | CHIP | Unknown | EAR99 | 8533.21.00.30 | |||
|
|
CS22-86K6D
Vishay Intertechnologies
|
Check for Price | Yes | Active | 86.6 kΩ | 0.5 % | 50 mW | 0202 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 25 °C | YES | 100 V | 155 °C | -55 °C | Chip | 2 | ONE SURFACE | 400 µm | 580 µm | 580 µm | CHIP | Unknown | EAR99 | 8533.21.00.30 | |||
|
|
CS228M350.5%R0016
Vishay Intertechnologies
|
Check for Price | Yes | Active | 8.35 MΩ | 0.5 % | 50 mW | 2323 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | 155 °C | -55 °C | Chip | 2 | ONE SURFACE | 4 mm | 5.8 mm | 5.8 mm | SMT, 2323 | Unknown | EAR99 | 8533.21.00.30 | ||||
|
|
CS22-8M06D
Vishay Intertechnologies
|
Check for Price | Yes | Active | 8.06 MΩ | 0.5 % | 50 mW | 0202 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 25 °C | YES | 100 V | 155 °C | -55 °C | Chip | 2 | ONE SURFACE | 400 µm | 580 µm | 580 µm | CHIP | Unknown | EAR99 | 8533.21.00.30 | |||
|
|
CS22-84K5DG0016
Vishay Intertechnologies
|
Check for Price | Yes | Active | 84.5 kΩ | 0.5 % | 50 mW | 0202 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 25 °C | YES | 100 V | 155 °C | -55 °C | Square | 2 | ONE SURFACE | 400 µm | 580 µm | 580 µm | CHIP | Unknown | EAR99 | 8533.21.00.30 |