Parametric results for: CS32 under Ceramic Capacitors

Filter Your Search

1 - 10 of 9,567 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: cs32
Select parts from the table below to compare.
Compare
Compare
CS3216X7R475K250NRI
Samwha Electronics
$0.0358 Yes Active e3 125 °C -55 °C 2 SMT Tin (Sn) - with Nickel (Ni) barrier 1.6 mm 3.2 mm Compliant EAR99 4.7 µF CERAMIC CAPACITOR CERAMIC 1.6 mm Yes 10 % TR, 7 Inch 10 % 25 V 1206 X7R 15% ppm/°C
CS3216X7R106K350NRI
Samwha Electronics
$0.0458 Yes Active YES e3 125 °C -55 °C SURFACE MOUNT 2 RECTANGULAR PACKAGE SMT Tin (Sn) - with Nickel (Ni) barrier Compliant EAR99 10 µF CERAMIC CAPACITOR CERAMIC Yes 10 % TR, 7/13 INCH 10 % 35 V 1206 X7R 15% ppm/°C CHIP, ROHS COMPLIANT 8532.24.00.20
CS3216C0G332J631NRI
Samwha Electronics
$0.0471 Active e3 2 Tin (Sn) - with Nickel (Ni) barrier Compliant EAR99 CERAMIC CAPACITOR CERAMIC ,
CS3216X7R475K100NRI
Samwha Electronics
$0.0508 Yes Active e3 125 °C -55 °C 2 SMT Tin (Sn) - with Nickel (Ni) barrier 1.6 mm 3.2 mm Compliant EAR99 4.7 µF CERAMIC CAPACITOR CERAMIC 1.6 mm Yes 10 % TR, 7 Inch 10 % 10 V 1206 X7R 15% ppm/°C , 1206
CS3225X7R226K160NRL
Samwha Electronics
$0.0621 Yes Active e3 125 °C -55 °C 2 SMT Tin (Sn) - with Nickel (Ni) barrier 2.5 mm 3.2 mm Compliant EAR99 22 µF CERAMIC CAPACITOR CERAMIC 2.5 mm Yes 10 % TR, 7 Inch 10 % 16 V 1210 X7R 15% ppm/°C
CS3225X5R476K100NRL
Samwha Electronics
$0.0622 Yes Active e3 85 °C -55 °C 2 SMT Tin (Sn) - with Nickel (Ni) barrier 2.5 mm 3.2 mm Compliant EAR99 47 µF CERAMIC CAPACITOR CERAMIC 2.5 mm Yes 10 % TR, 7 Inch 10 % 10 V 1210 X5R 15% ppm/°C , 1210
CS3225X5R226K160NRL
Samwha Electronics
$0.0699 Yes Active YES e3 85 °C -55 °C SURFACE MOUNT 2 SMT Tin (Sn) - with Nickel (Ni) barrier 2.5 mm 3.2 mm Compliant EAR99 22 µF CERAMIC CAPACITOR CERAMIC 2.5 mm Yes 10 % TR, EMBOSSED, 7 INCH 10 % 16 V 1210 X5R 15% ppm/°C CHIP 8532.24.00.20 WRAPAROUND
CS3225X5R226K250NRL
Samwha Electronics
$0.0730 Yes Active YES e3 85 °C -55 °C SURFACE MOUNT 2 SMT Tin (Sn) - with Nickel (Ni) barrier 2.5 mm 3.2 mm Compliant EAR99 22 µF CERAMIC CAPACITOR CERAMIC 2.5 mm Yes 10 % TR, Embossed, 7 Inch 10 % 25 V 1210 X5R 15% ppm/°C 8532.24.00.20 WRAPAROUND TS 16949
CS3216X5R226K6R3NRI
Samwha Electronics
$0.0765 Yes Active e3 85 °C -55 °C 2 SMT Tin (Sn) - with Nickel (Ni) barrier 1.6 mm 3.2 mm Compliant EAR99 22 µF CERAMIC CAPACITOR CERAMIC 1.6 mm Yes 10 % TR, 7 Inch 10 % 6.3 V 1206 X5R 15% ppm/°C , 1206
CS3225X5R106K350NRL
Samwha Electronics
$0.0816 Active e3 2 Tin (Sn) - with Nickel (Ni) barrier Compliant EAR99 CERAMIC CAPACITOR CERAMIC ,