Filter Your Search
1 - 10 of 21 results
|
CS4350-DZZ
Cirrus Logic
|
$4.4938 | Yes | Yes | Obsolete | 5 V | 6.06 V | -6.06 V | 24 | YES | D/A CONVERTER | BINARY, 2'S COMPLEMENT BINARY | SERIAL | 1 | 34 mA | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.1 mm | 7.8 mm | TSSOP | 24 | 8542.39.00.40 | |||
|
CS4351-CZ
Cirrus Logic
|
Check for Price | No | Obsolete | 3.3 V | 2.1 V | 1.9 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | -10 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.1 mm | 6.5 mm | TSSOP | 20 | 8542.39.00.40 | 4.40 MM, MO-153, TSSOP-20 | ||||||
|
|
CS4350-CNZR
Cirrus Logic
|
Check for Price | Yes | Obsolete | 5 V | 5.82 V | -5.82 V | 24 | YES | D/A CONVERTER | BINARY, 2'S COMPLEMENT BINARY | SERIAL | 1 | 34 mA | INDUSTRIAL | S-XQCC-N24 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 4 mm | 900 µm | 4 mm | 8542.39.00.40 | |||||||||||
|
CS4350-CZZ
Cirrus Logic
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.92 V | -5.92 V | 24 | YES | D/A CONVERTER | BINARY, 2'S COMPLEMENT BINARY | SERIAL | 1 | 34 mA | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.1 mm | 7.8 mm | TSSOP | 24 | 8542.39.00.40 | |||
|
CS4353-DNZR
Cirrus Logic
|
Check for Price | Yes | Obsolete | 3.3 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT | 1 | 54 mA | INDUSTRIAL | S-XQCC-N24 | Not Qualified | 105 °C | -40 °C | 24 | UNSPECIFIED | QCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | QFN | 24 | 8542.39.00.40 | LEAD FREE, QFN-24 | |||||||||||||
|
CS4353-CNZR
Cirrus Logic
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 6.09 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | 1 | 43 mA | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | QFN | 24 | 8542.39.00.40 | 4 MM, LEAD FREE, QFN-24 | |||||
|
CS4351-DZZ
Cirrus Logic
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 2.15 V | 1.85 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | 26 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.1 mm | 6.5 mm | TSSOP | 20 | 8542.39.00.40 | 4.40 MM, LEAD FREE, MO-153, TSSOP-20 | ||
|
CS4351-CZZ
Cirrus Logic
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 2.15 V | 1.85 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 70 °C | -10 °C | 260 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.1 mm | 6.5 mm | TSSOP | 20 | 8542.39.00.40 | 4.40 MM, LEAD FREE, MO-153, TSSOP-20 | |||
|
CS4354-CSZR
Cirrus Logic
|
Check for Price | Yes | Obsolete | 5 V | 5.65 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | 1 | 13 mA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | LSOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.549 mm | 8.66 mm | SOIC | 14 | 8542.39.00.40 | 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | ||||||||
|
CS4352-DZZ
Cirrus Logic
|
Check for Price | Yes | Obsolete | 3.3 V | 2.17 V | 1.81 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | 1 | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 4.4 mm | 1.1 mm | 6.5 mm | TSSOP | 20 | 8542.39.00.40 |