Filter Your Search
1 - 10 of 28 results
|
CS4384-DQZ
Cirrus Logic
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3.57 V | 3.14 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 250 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | QFP | LEAD FREE, MS-022, LQFP-48 | 48 | 8542.39.00.40 | |||||
|
|
CS4385A-CQZ
Cirrus Logic
|
Check for Price | Yes | Obsolete | 5 V | 7.14 V | -7.14 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | 1 | 91 mA | S-PQFP-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | LQFP-48 | 8542.39.00.40 | ||||||||||||
|
CS4384-CQZ
Cirrus Logic
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3.57 V | 3.14 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | 92 mA | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 70 °C | -10 °C | 250 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | QFP | LEAD FREE, MS-022, LQFP-48 | 48 | 8542.39.00.40 | |||
|
CS4382-KQZ
Cirrus Logic
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.28 V | 3.87 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 70 °C | -10 °C | 250 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | QFP | LEAD FREE, MS-022, LQFP-48 | 48 | 8542.39.00.40 | ||||
|
|
CS4385A-CQZR
Cirrus Logic
|
Check for Price | Yes | Obsolete | 5 V | 7.14 V | -7.14 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | 1 | 91 mA | S-PQFP-G48 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | LQFP-48 | 8542.39.00.40 | ||||||||||
|
CS4382-KQZR
Cirrus Logic
|
Check for Price | Yes | Obsolete | 5 V | 5.28 V | 3.87 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | COMMERCIAL | S-PQFP-G48 | Not Qualified | 3 | 70 °C | -10 °C | 250 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | QFP | LEAD FREE, MS-022, LQFP-48 | 48 | 8542.39.00.40 | |||||||
|
CS4382A-DQZ
Cirrus Logic
|
Check for Price | Yes | Yes | Obsolete | 5 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | 91 mA | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 250 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | QFP | LEAD FREE, MS-022, LQFP-48 | 48 | 8542.39.00.40 | |||||
|
CS4382-KQ
Cirrus Logic
|
Check for Price | No | Obsolete | 5 V | 4.7 V | 4.4 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | COMMERCIAL | S-PQFP-G48 | Not Qualified | e0 | 70 °C | -10 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | QFP | MS-022, LQFP-48 | 48 | 8542.39.00.40 | |||||||
|
CS4382-BQ
Cirrus Logic
|
Check for Price | No | Obsolete | 5 V | 4.7 V | 4.4 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | QFP | MS-022, LQFP-48 | 48 | 8542.39.00.40 | |||||||
|
|
CS4385A-DQZR
Cirrus Logic
|
Check for Price | Yes | Obsolete | 5 V | 7.14 V | -7.14 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | 1 | 91 mA | S-PQFP-G48 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | LQFP-48 | 8542.39.00.40 |