Filter Your Search
1 - 1 of 1 results
|
|
CS45SL2GA220JAVKA
TDK Corporation
|
Check for Price | Yes | Active | 22 pF | 5 % | SL | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | RATED AC VOLTAGE (V) : 300, SAFETY CLASS X1/Y2 | 440 V | -1000/+350ppm/Cel ppm/°C | AEC-Q200, CSA, CQC, IEC60384-14, UL,VDE | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | AMMO PACK | NO | 7.5 mm | WIRE | 7 mm | 7 mm | 7 mm | RADIAL LEADED | Compliant | EAR99 | 8532.23.00.60 |