Parametric results for: CS65 under Ceramic Capacitors

Filter Your Search

1 - 10 of 3,386 results

All Filters
|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: cs65
Select parts from the table below to compare.
Compare
Compare
CS65-B2GA101KYGKA
TDK Corporation
$0.1699 Obsolete 100 pF 10 % B 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR SAFTEY CLASS: X1/Y2 440 V 10% ppm/°C IEC60384-14 125 °C -40 °C 2 Radial BULK NO 7.5 mm WIRE 7 mm 7 mm 5 mm , Unknown EAR99 8532.23.00.60
CS65ZU2GA102MYGKA
TDK Corporation
$0.1708 Yes Obsolete 1 nF 20 % Z5U 20 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR SAFTEY CLASS: X1/Y2 440 V -56/+22% ppm/°C e3 IEC60384-14 125 °C -40 °C 2 Radial BULK NO TIN OVER NICKEL 7.5 mm WIRE 7 mm 7 mm 5 mm RADIAL LEADED Compliant EAR99 8532.23.00.60
CS65-B2GA151KYGKA
TDK Corporation
$0.1708 Obsolete 150 pF 10 % B 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR SAFTEY CLASS: X1/Y2 440 V 10% ppm/°C IEC60384-14 125 °C -40 °C 2 Radial BULK NO 7.5 mm WIRE 7 mm 7 mm 5 mm , Unknown EAR99 8532.23.00.60
CS65-B2GA221KYGKA
TDK Corporation
$0.1764 Yes Obsolete 220 pF 10 % B 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR SAFTEY CLASS: X1/Y2 440 V 10% ppm/°C IEC60384-14 125 °C -40 °C 2 Radial BULK NO 7.5 mm WIRE 7 mm 7 mm 5 mm RADIAL LEADED Compliant EAR99 8532.23.00.60
CS65-B2GA221KAGKA
TDK Corporation
$0.4980 Yes Active 220 pF 10 % B 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR RATED AC VOLTAGE (V) : 300, SAFETY CLASS X1/Y2 440 V 10% ppm/°C AEC-Q200; CSA; CQC; IEC60384-14; UL; VDE 125 °C -55 °C 2 DISK PACKAGE Radial BULK NO 7.5 mm WIRE 7 mm 7 mm 7 mm RADIAL LEADED Compliant EAR99 8532.23.00.60
CS65-B2GA151KAGKA
TDK Corporation
$0.5299 Yes Active 150 pF 10 % B 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR RATED AC VOLTAGE (V) : 300, SAFETY CLASS X1/Y2 440 V 10% ppm/°C AEC-Q200; CSA; CQC; IEC60384-14; UL; VDE 125 °C -55 °C 2 DISK PACKAGE Radial BULK NO 7.5 mm WIRE 7 mm 7 mm 7 mm RADIAL LEADED Compliant EAR99 8532.23.00.60
CS65ZU2GA102MAGKA
TDK Corporation
$0.5479 Yes Active 1 nF 20 % Z5U 20 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR RATED AC VOLTAGE (V) : 300, SAFETY CLASS X1/Y2 440 V -56/+22% ppm/°C AEC-Q200; CSA; CQC; IEC60384-14; UL; VDE 125 °C -55 °C 2 DISK PACKAGE Radial BULK NO 7.5 mm WIRE 7 mm 7 mm 7 mm RADIAL LEADED Compliant EAR99 8532.23.00.60
CS65-B2GA101KAGKA
TDK Corporation
$0.5519 Yes Active 100 pF 10 % B 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR RATED AC VOLTAGE (V) : 300, SAFETY CLASS X1/Y2 440 V 10% ppm/°C AEC-Q200; CSA; CQC; IEC60384-14; UL; VDE 125 °C -55 °C 2 DISK PACKAGE Radial BULK NO 7.5 mm WIRE 7 mm 7 mm 7 mm RADIAL LEADED Compliant EAR99 8532.23.00.60
CS6560X7R185JSA
Quantic UTC
Check for Price Obsolete 1.8 µF 500 V 5 % 6560 X7R 5 % SURFACE MOUNT CERAMIC CERAMIC CAPACITOR Custom Sizes, Voltage & Values Available 15% ppm/°C 125 °C -55 °C 2 SMT YES WRAPAROUND 7.62 mm 16.5 mm 15.2 mm , 6560 Unknown EAR99
CS6560X7R332MPB
Quantic UTC
Check for Price Obsolete 3.3 nF 500 V 20 % 6560 X7R 20 % SURFACE MOUNT CERAMIC CERAMIC CAPACITOR Custom Sizes, Voltage & Values Available 15% ppm/°C 125 °C -55 °C 2 SMT YES WRAPAROUND 7.62 mm 16.5 mm 15.2 mm , 6560 Unknown EAR99