Parametric results for: CS67 under Solid State Relays

Filter Your Search

1 - 10 of 28 results

All Filters
|
-
-
-
-
Manufacturer Part Number: cs67
Select parts from the table below to compare.
Compare
Compare
CS674
Coto Technology USA
$5.3400 Yes Active 8536.41.00.60 e3 Tin (Sn)
CS6701
Myson Century Inc
Check for Price Contact Manufacturer 85 °C -40 °C 8542.39.00.01 1 UNSPECIFIED DIE DIE OR CHIP UNCASED CHIP Not Qualified 20 mA 3.3 V YES TELECOM CIRCUIT INDUSTRIAL NO LEAD UPPER
CS6705(16TSSOP)
Myson Century Inc
Check for Price Contact Manufacturer 85 °C -40 °C 8542.39.00.01 1 PLASTIC/EPOXY TSSOP TSSOP16,.25 SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Not Qualified YES INDUSTRIAL GULL WING DUAL R-PDSO-G16 16 RECTANGULAR 635 µm
CS670
Coto Technology USA
Check for Price Yes Active 8541.40.95.00 e3 Tin (Sn)
CS6720
Integrated Silicon Solution Inc
Check for Price Transferred SEMICOND OPTICAL AMPLIFIER
CS67ZBWHTC7A4/22S/FTPRL1KM
CommScope Inc
Check for Price Yes Active 8 COMMUNICATION CABLE 80 mΩ 80 V NO NO NO 60 °C -20 °C BARE COPPER WIRE AND CABLE SOLID 0.326 mm2 POLYOLEFIN YES 22 AWG 7.595 mm 999.744 mm
CS67ZCWHTC7A4/22S/FTPRL500M
CommScope Inc
Check for Price Yes Active 8 COMMUNICATION CABLE 94 mΩ 80 V NO NO NO 60 °C -20 °C BARE COPPER WIRE AND CABLE SOLID 0.326 mm2 POLYOLEFIN YES 22 AWG 7.493 mm 500 mm
CS67ZBWHTC7A4/22S/FTPRL500M
CommScope Inc
Check for Price Yes Active 8 COMMUNICATION CABLE 76 mΩ 80 V NO NO NO 60 °C -20 °C BARE COPPER WIRE AND CABLE SOLID 0.326 mm2 POLYOLEFIN YES 22 AWG 7.595 mm 499.872 mm
CS67ZBWHTC7A8/22S/FTPRL500M
CommScope Inc
Check for Price Yes Active 16 COMMUNICATION CABLE 76 mΩ 80 V NO NO NO 60 °C -20 °C BARE COPPER WIRE AND CABLE SOLID 0.326 mm2 POLYOLEFIN YES 22 AWG 7.595 mm 499.872 mm
CS67ZCYELC7A4/22S/FTPRL1KM
CommScope Inc
Check for Price Yes Active 8 COMMUNICATION CABLE 76 mΩ 80 V NO NO NO 60 °C -20 °C BARE COPPER WIRE AND CABLE SOLID 0.326 mm2 POLYOLEFIN YES 22 AWG 7.595 mm 1 m