Filter Your Search
1 - 10 of 13 results
|
|
LCS705HG
Power Integrations
|
$7.6491 | Yes | End Of Life | 12 V | HALF BRIDGE BASED IGBT/MOSFET DRIVER | YES | 1 | 15 V | 11.4 V | NO | R-PZIP-T13 | Not Qualified | 125 °C | -40 °C | 13 | PLASTIC/EPOXY | SZIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 970 µm | ZIG-ZAG | 16.51 mm | 2.01 mm | SIP | 16/13 | EAR99 | 8542.39.00.60 | |||||||||||
|
CS-7054N14
onsemi
|
Check for Price | Active Unconfirmed | 12 V | 400 mA | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | NO | 1 | 10 mA | 16 V | 8 V | NO | R-PDIP-T14 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 4.32 mm | 7.62 mm | DIP | 14 | EAR99 | 8542.39.00.60 | DIP-14 | ||||||||
|
|
CS7054YDWR16
Cherry Semiconductor Corporation
|
Check for Price | Transferred | BUFFER OR INVERTER BASED MOSFET DRIVER | 1 | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | EAR99 | 8542.39.00.60 | 0.300 INCH, SO-16 | ||||||||||||||||||||
|
|
LCS705HG-TL
Power Integrations
|
Check for Price | Obsolete | 12 V | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 15 V | 11.4 V | NO | R-PZIP-T13 | Not Qualified | 13 | PLASTIC/EPOXY | SZIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 970 µm | ZIG-ZAG | 16.51 mm | 2.01 mm | SIP | 16/13 | EAR99 | 8542.39.00.60 | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, ESIP-16/13 | |||||||||||||
|
|
CS7054YDW16
Cherry Semiconductor Corporation
|
Check for Price | Transferred | BUFFER OR INVERTER BASED MOSFET DRIVER | 1 | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | EAR99 | 8542.39.00.60 | 0.300 INCH, SO-16 | ||||||||||||||||||||
|
CS7054YN14
onsemi
|
Check for Price | Obsolete | BUFFER OR INVERTER BASED MOSFET DRIVER | 1 | NO | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | DIP | 14 | EAR99 | 8542.39.00.60 | PLASTIC, DIP-14 | |||||||||||||||
|
|
CS-7054N14
Cherry Semiconductor Corporation
|
Check for Price | Obsolete | EAR99 | 8542.39.00.60 | PLASTIC, DIP-14 | ||||||||||||||||||||||||||||||||||
|
CS7054YDWR16
Rochester Electronics LLC
|
Check for Price | Active | 12 V | 400 mA | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | 16 V | 8 V | YES | AUTOMOTIVE | R-PDSO-G16 | COMMERCIAL | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | SOIC | 16 | SOP, | Unknown | |||||||||
|
CS7054YDWR16
onsemi
|
Check for Price | Obsolete | BUFFER OR INVERTER BASED MOSFET DRIVER | 1 | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SOIC | 16 | EAR99 | 8542.39.00.60 | SO-16 | ||||||||||||||||||
|
CS7054YDW16
onsemi
|
Check for Price | Obsolete | BUFFER OR INVERTER BASED MOSFET DRIVER | 1 | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SOIC | 16 | EAR99 | 8542.39.00.60 | SO-16 |