Parametric results for: CS9LASH under XO

Filter Your Search

1 - 7 of 7 results

All Filters
|
-
Manufacturer Part Number: cs9lash
Select parts from the table below to compare.
Compare
Compare
CS9LASH-150.000
Raltron Electronics Corporation
Check for Price Yes Yes Not Recommended 150 MHz 50 % 50 OHM 3.3 V PECL TRI-STATE; ENABLE/DISABLE FUNCTION; 40/60 SYMMETRY ALSO AVAILABLE 1 ns NO 700 MHz 150 MHz 1 ns 80 mA 3.465 V 3.135 V 60/40 % e4 Not Qualified 70 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES Gold (Au) 7.0mm x 5.0mm x 2.0mm ROHS COMPLIANT, CERAMIC, SMD, 6 PIN Clock
CS9LASH-155.520
Raltron Electronics Corporation
Check for Price Yes Yes Not Recommended 155.52 MHz 50 % 50 OHM 3.3 V PECL TRI-STATE; ENABLE/DISABLE FUNCTION; 40/60 SYMMETRY ALSO AVAILABLE 1 ns NO 700 MHz 150 MHz 1 ns 80 mA 3.465 V 3.135 V 60/40 % e4 Not Qualified 70 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES Gold (Au) 7.0mm x 5.0mm x 2.0mm ROHS COMPLIANT, CERAMIC, SMD, 6 PIN Clock
CS9LASH-212.500
Raltron Electronics Corporation
Check for Price Yes Yes Not Recommended 212.5 MHz 50 % 50 OHM 3.3 V PECL TRI-STATE; ENABLE/DISABLE FUNCTION; 40/60 SYMMETRY ALSO AVAILABLE 1 ns NO 700 MHz 150 MHz 1 ns 80 mA 3.465 V 3.135 V 60/40 % e4 Not Qualified 70 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES Gold (Au) 7.0mm x 5.0mm x 2.0mm ROHS COMPLIANT, CERAMIC, SMD, 6 PIN Clock
CS9LASH-161.1328
Raltron Electronics Corporation
Check for Price Yes Yes Not Recommended 161.1328 MHz 50 % 50 OHM 3.3 V PECL TRI-STATE; ENABLE/DISABLE FUNCTION; 40/60 SYMMETRY ALSO AVAILABLE 1 ns NO 700 MHz 150 MHz 1 ns 80 mA 3.465 V 3.135 V 60/40 % e4 Not Qualified 70 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES Gold (Au) 7.0mm x 5.0mm x 2.0mm ROHS COMPLIANT, CERAMIC, SMD, 6 PIN Clock
CS9LASH-312.500
Raltron Electronics Corporation
Check for Price Yes Yes Not Recommended 312.5 MHz 50 % 50 OHM 3.3 V PECL TRI-STATE; ENABLE/DISABLE FUNCTION; 40/60 SYMMETRY ALSO AVAILABLE 1 ns NO 700 MHz 150 MHz 1 ns 80 mA 3.465 V 3.135 V 60/40 % e4 Not Qualified 70 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES Gold (Au) 7.0mm x 5.0mm x 2.0mm ROHS COMPLIANT, CERAMIC, SMD, 6 PIN Clock
CS9LASH-700.000
Raltron Electronics Corporation
Check for Price Yes Not Recommended 700 MHz 3.3 V PECL 700 MHz 150 MHz Not Qualified 70 °C SURFACE MOUNT DILCC6,.2 YES Clock
CS9LASH-156.250
Raltron Electronics Corporation
Check for Price Yes Yes Not Recommended 156.25 MHz 50 % 50 OHM 3.3 V PECL TRI-STATE; ENABLE/DISABLE FUNCTION; 40/60 SYMMETRY ALSO AVAILABLE 1 ns NO 700 MHz 150 MHz 1 ns 80 mA 3.465 V 3.135 V 60/40 % e4 Not Qualified 70 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES Gold (Au) 7.0mm x 5.0mm x 2.0mm ROHS COMPLIANT, CERAMIC, SMD, 6 PIN Clock