Parametric results for: CSC28HTES under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: csc28htes
Select parts from the table below to compare.
Compare
Compare
CSC28HTES
Sullins Connector Solutions
Check for Price Yes Yes Active 28 1 10 mΩ 3 A PANEL GLASS FILLED POLYPHENYLENE SULFIDE NOT SPECIFIED CARD EDGE CONNECTOR NONE 600VDC V NO 4.448 N 5 GΩ .278 N e4 UL, CSA -65 °C 220 °C PREASSEM CONN Gold (Au) - with Nickel (Ni) barrier BERYLLIUM NICKEL RECTANGULAR BELLOWED TYPE GREEN 0.1 inch NO HOLE .125-.137 NON-THREADED ONE 10u inch SOLDER LUG 0.33 inch 0.431 inch 3.675 inch 0.275 inch EAR99 8536.69.40.40