Parametric results for: CSM25DRPI under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: csm25drpi
Select parts from the table below to compare.
Compare
Compare
CSM25DRPI
Sullins Connector Solutions
Check for Price Yes Yes Active 50 2 3.9624 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYPHENYLENE SULFIDE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR 1800VDC V NO 4.448 N 5 GΩ .278 N e4 UL -65 °C 220 °C MOUNTING FLANGE RECEPTACLE Gold (Au) - with Nickel (Ni) barrier BERYLLIUM NICKEL RECTANGULAR BELLOWED TYPE GREEN 0.156 inch 0.2 inch NO #4-40 THREADED ONE RECTANGULAR 5.08 mm 10u inch WIRE WRAP 0.325 inch 0.431 inch 4.839 inch 0.408 inch EAR99 8536.69.40.40