Parametric results for: CSMF0603-RK-R015FT under Metal Foil Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: csmf0603-rk-r015ft
Select parts from the table below to compare.
Compare
Compare
CSMF0603-RK-R015FT
VENKEL LTD
Check for Price Yes Active 15 mΩ 1 % 125 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES 474.4 mV e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 400 µm 1.55 mm 850 µm CHIP Compliant EAR99 8533.21.00.30