Filter Your Search
1 - 1 of 1 results
|
|
CSMF0603-RK-R091FT
VENKEL LTD
|
Check for Price | Yes | Active | 91 mΩ | 1 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 2.8777 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1.55 mm | 850 µm | CHIP | Compliant | EAR99 | 8533.21.00.30 |