Parametric results for: CSMF0805-TC-R030FT under Metal Foil Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: csmf0805-tc-r030ft
Select parts from the table below to compare.
Compare
Compare
CSMF0805-TC-R030FT
VENKEL LTD
Check for Price Yes Active 30 mΩ 1 % 250 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES 948.7 mV e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 520 µm 2 mm 1.25 mm , 0805 Compliant EAR99 8533.21.00.30