Filter Your Search
1 - 1 of 1 results
|
|
CSMF1206-VC-R030FT
VENKEL LTD
|
Check for Price Buy | Yes | Active | 30 mΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 948.7 mV | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.05 mm | 1.55 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 |