Parametric results for: CSMF1206-VC-R062FT under Metal Foil Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: csmf1206-vc-r062ft
Select parts from the table below to compare.
Compare
Compare
CSMF1206-VC-R062FT
VENKEL LTD
Check for Price Yes Active 62 mΩ 1 % 500 mW 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES 1.9607 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.05 mm 1.55 mm CHIP Compliant EAR99 8533.21.00.30