Parametric results for: CSMF2 under XO

Filter Your Search

1 - 10 of 816 results

All Filters
|
-
-
-
-
Manufacturer Part Number: csmf2
Select parts from the table below to compare.
Compare
Compare
CSMF281TVJ2-FREQ1-FREQ2
Raltron Electronics Corporation
Check for Price Yes Yes Obsolete 100 % 100 OHM 2.5 V LVDS ENABLE/DISABLE FUNCTION 600 ps NO 1.2 GHz 10 MHz 600 ps 45/55 % 85 °C -40 °C SURFACE MOUNT 6 YES 7.0mm x 5.0mm x 2.0mm ROHS COMPLIANT, CERAMIC PACKAGE-6 Clock
CSMF291ARJ1-622-311
Raltron Electronics Corporation
Check for Price Yes Yes Obsolete 622.08 MHz 100 % 50 OHM 2.5 V LVPECL ENABLE/DISABLE FUNCTION; NOMINAL FREQUENCY 311.04 MHZ ALSO AVAILLABLE 600 ps NO 600 ps 40/60 % 50 °C SURFACE MOUNT 6 CERAMIC YES 7.0mm x 5.0mm x 2.0mm ROHS COMPLIANT, CERAMIC PACKAGE-6 Clock
CSMF283TVK1-FREQ1-FREQ2
Raltron Electronics Corporation
Check for Price Yes Yes Obsolete 20 % 100 OHM 3.3 V LVDS ENABLE/DISABLE FUNCTION 600 ps NO 1.2 GHz 10 MHz 600 ps 45/55 % 85 °C -40 °C SURFACE MOUNT 6 YES 7.0mm x 5.0mm x 2.0mm ROHS COMPLIANT, CERAMIC PACKAGE-6 Clock
CSMF2010-WK-R047JT
VENKEL LTD
Check for Price Yes Active METAL FOIL e3 155 °C -55 °C SURFACE MOUNT 2 RECTANGULAR PACKAGE YES Matte Tin (Sn) - with Nickel (Ni) barrier , 2010 Compliant EAR99 8533.21.00.30 TR, EMBOSSED, 7 INCH 750 mW 70 °C 47 mΩ FIXED RESISTOR 2010 100 ppm/°C WRAPAROUND 5 %
CSMF243AVJ2-622-311
Raltron Electronics Corporation
Check for Price Yes Yes Obsolete 622.08 MHz 100 % 10 KOHM, 20 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; NOMINAL FREQUENCY 311.04 MHZ ALSO AVAILLABLE 600 ps NO 600 ps 40/60 % 85 °C -40 °C SURFACE MOUNT 6 CERAMIC YES 7.0mm x 5.0mm x 2.0mm ROHS COMPLIANT, CERAMIC PACKAGE-6 Clock
CSMF281TRH2-622-311
Raltron Electronics Corporation
Check for Price Yes Yes Obsolete 622.08 MHz 50 % 100 OHM 2.5 V LVDS ENABLE/DISABLE FUNCTION; NOMINAL FREQUENCY 311.04 MHZ ALSO AVAILLABLE 600 ps NO 600 ps 45/55 % 50 °C SURFACE MOUNT 6 CERAMIC YES 7.0mm x 5.0mm x 2.0mm ROHS COMPLIANT, CERAMIC PACKAGE-6 Clock
CSMF293AVH2-622-311
Raltron Electronics Corporation
Check for Price Yes Yes Active 622.08 MHz 50 % 50 OHM 3.3 V LVPECL ENABLE/DISABLE FUNCTION; NOMINAL FREQUENCY 311.04 MHZ ALSO AVAILLABLE 600 ps NO 600 ps 40/60 % 85 °C -40 °C SURFACE MOUNT 6 CERAMIC YES 7.0mm x 5.0mm x 2.0mm ROHS COMPLIANT, CERAMIC PACKAGE-6 Clock
CSMF241ARH1-FREQ1-FREQ2
Raltron Electronics Corporation
Check for Price Yes Yes Obsolete 50 % 10 KOHM, 20 pF 2.5 V LVCMOS ENABLE/DISABLE FUNCTION 600 ps NO 1.2 GHz 10 MHz 600 ps 40/60 % 50 °C SURFACE MOUNT 6 YES 7.0mm x 5.0mm x 2.0mm ROHS COMPLIANT, CERAMIC PACKAGE-6 Clock
CSMF2010-WK-R015JT
VENKEL LTD
Check for Price Yes Active METAL FOIL e3 155 °C -55 °C SURFACE MOUNT 2 RECTANGULAR PACKAGE SMT YES Matte Tin (Sn) - with Nickel (Ni) barrier CHIP Compliant EAR99 8533.21.00.30 TR, EMBOSSED, 7 INCH 750 mW 70 °C 15 mΩ FIXED RESISTOR 2010 100 ppm/°C WRAPAROUND 5 % Rectangular 580 µm 5 mm 2.5 mm 474.4 mV
CSMF241ASI1-622-311
Raltron Electronics Corporation
Check for Price Yes Yes Obsolete 622.08 MHz 25 % 10 KOHM, 20 pF 2.5 V LVCMOS ENABLE/DISABLE FUNCTION; NOMINAL FREQUENCY 311.04 MHZ ALSO AVAILLABLE 600 ps NO 600 ps 40/60 % 70 °C SURFACE MOUNT 6 CERAMIC YES 7.0mm x 5.0mm x 2.0mm ROHS COMPLIANT, CERAMIC PACKAGE-6 Clock