Filter Your Search
1 - 1 of 1 results
|
|
CSMS1206-TH-R015JT
VENKEL LTD
|
Check for Price | Yes | Active Unconfirmed | 15 mΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | e3 | 170 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | CHIP | Compliant | EAR99 | 8533.21.00.30 |