Filter Your Search
1 - 1 of 1 results
|
|
CSMS1206-XK-R014FT
VENKEL LTD
|
Check for Price | Yes | Active | 14 mΩ | 1 % | 1 W | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 118.3 mV | e3 | 170 °C | -55 °C | Rectangular | 2 | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 220 µm | 3.2 mm | 1.6 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 |