Parametric results for: CSMS2 under Metal Strip Resistor

Filter Your Search

1 - 10 of 152 results

All Filters
|
-
-
-
-
-
-
-
-
Manufacturer Part Number: csms2
Select parts from the table below to compare.
Compare
Compare
CSMS2010-WH-R015JT
VENKEL LTD
Check for Price Yes Active Unconfirmed 15 mΩ 5 % 750 mW 2010 SURFACE MOUNT 75 ppm/°C FIXED RESISTOR METAL STRIP 70 °C YES e3 170 °C -55 °C 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND CHIP Compliant EAR99 8533.21.00.30
CSMS2010-XH-R015FT
VENKEL LTD
Check for Price Yes Active 15 mΩ 1 % 1 W 2010 SURFACE MOUNT 75 ppm/°C FIXED RESISTOR METAL STRIP 70 °C YES e3 170 °C -55 °C 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND CHIP Compliant EAR99 8533.21.00.30
CSMS2512-YH-R039JT
VENKEL LTD
Check for Price Yes Active 39 mΩ 5 % 2 W 2512 SURFACE MOUNT 75 ppm/°C FIXED RESISTOR METAL STRIP 70 °C YES e3 170 °C -55 °C 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND CHIP Compliant EAR99 8533.21.00.30
CSMS2512-XH-R025JT
VENKEL LTD
Check for Price Yes Active 25 mΩ 5 % 1 W 2512 SURFACE MOUNT 75 ppm/°C FIXED RESISTOR METAL STRIP 70 °C YES e3 170 °C -55 °C 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND CHIP Compliant EAR99 8533.21.00.30
CSMS2512-XH-R040FT
VENKEL LTD
Check for Price Yes Active 40 mΩ 1 % 1 W 2512 SURFACE MOUNT 75 ppm/°C FIXED RESISTOR METAL STRIP 70 °C YES e3 170 °C -55 °C 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND CHIP Compliant EAR99 8533.21.00.30
CSMS2512-YK-R009JT
VENKEL LTD
Check for Price Yes Active 9 mΩ 5 % 2 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL STRIP 70 °C YES 134.2 mV e3 170 °C -55 °C Rectangular 2 TR, EMBOSSED PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 6.2 mm 3.25 mm CHIP Compliant EAR99 8533.21.00.30
CSMS2512-XH-R003FT
VENKEL LTD
Check for Price Yes Active 3 mΩ 1 % 1 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP 70 °C YES 54.8 mV e3 170 °C -55 °C Rectangular 2 TR, EMBOSSED PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 750 µm 6.4 mm 3.25 mm CHIP Compliant EAR99 8533.21.00.30
CSMS2512-XH-R006FT
VENKEL LTD
Check for Price Yes Active 6 mΩ 1 % 1 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP 70 °C YES 77.5 mV e3 170 °C -55 °C Rectangular 2 TR, EMBOSSED PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 6.2 mm 3.25 mm CHIP Compliant EAR99 8533.21.00.30
CSMS2512-YK-R006FT
VENKEL LTD
Check for Price Yes Active 6 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL STRIP 70 °C YES 109.5 mV e3 170 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 6.2 mm 3.25 mm CHIP Compliant EAR99 8533.21.00.30
CSMS2512-YL-R001JT
VENKEL LTD
Check for Price Yes Active 1 mΩ 5 % 2 W 2512 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL STRIP 70 °C YES 44.7 mV e3 170 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 380 µm 6.3 mm 3.1 mm CHIP Compliant EAR99 8533.21.00.30