Parametric results for: CSRA0102JSDP0010 under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: csra0102jsdp0010
Select parts from the table below to compare.
Compare
Compare
CSRA0102JSDP0010
Viking Tech Corp
Check for Price Yes Active 1 Ω 5 % 200 mW 0904 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; PRECISION 70 °C YES 200 V e3 AEC-Q200; UL 155 °C -55 °C Cylindrical 2 TR, EMBOSSED PLASTIC, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.1 mm 2.2 mm MELF Compliant EAR99 8533.21.00.30
HCSRA0102JSDP0010
Hitano Enterprise Corp
Check for Price Yes Active 1 Ω 5 % 200 mW 0904 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, Embossed Plastic, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.1 mm 2.2 mm MELF Compliant EAR99 8533.21.00.30