Filter Your Search
1 - 2 of 2 results
|
|
CSRA0204CWCG9423
Viking Tech Corp
|
Check for Price Buy | Yes | Active | 942 kΩ | 0.25 % | 400 mW | 1406 | SURFACE MOUNT | MELF | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, Embossed Plastic, 13 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 3.5 mm | MELF | Compliant | EAR99 | 8533.21.00.30 | |||
|
|
HCSRA0204CWCG9423
Hitano Enterprise Corp
|
Check for Price Buy | Yes | Active | 942 kΩ | 0.25 % | 400 mW | 1406 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, Embossed Plastic, 13 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 3.5 mm | MELF | Compliant | EAR99 | 8533.21.00.30 |