Parametric results for: CSRA0207CWCU3882 under Fixed Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: csra0207cwcu3882
Select parts from the table below to compare.
Compare
Compare
CSRA0207CWCU3882
Viking Tech Corp
Check for Price Buy Yes Active 38.8 kΩ 0.25 % 500 mW 2309 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C YES 300 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, Embossed Plastic, 13 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.2 mm 5.9 mm MELF Compliant EAR99 8533.21.00.30
HCSRA0207CWCU3882
Hitano Enterprise Corp
Check for Price Buy Yes Active 38.8 kΩ 0.25 % 500 mW 2309 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 300 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, Embossed Plastic, 13 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.2 mm 5.9 mm MELF Compliant EAR99 8533.21.00.30