Parametric results for: CSRF2 under Metal Foil Resistors

Filter Your Search

1 - 10 of 418 results

All Filters
|
-
-
-
-
-
-
-
-
Manufacturer Part Number: csrf2
Select parts from the table below to compare.
Compare
Compare
CSRF2512FT95L3
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 95.3 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 100 °C YES e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 750 µm 6.4 mm 3.2 mm CHIP Compliant EAR99 8533.21.00.30
CSRF2512FT84L5
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 84.5 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 100 °C YES e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 750 µm 6.4 mm 3.2 mm CHIP Compliant EAR99 8533.21.00.30
CSRF2512JT6L80
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 6.8 mΩ 5 % 2 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FOIL 100 °C YES e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 750 µm 6.4 mm 3.2 mm CHIP Compliant EAR99 8533.21.00.30
package
CSRF2512FT25L0
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 25 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR 70 °C YES e3 AEC-Q200 170 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 6.45 mm 3.25 mm CHIP, ROHS COMPLIANT Compliant EAR99
CSRF2512JT9L00
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 9 mΩ 5 % 2 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FOIL 100 °C YES e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 750 µm 6.4 mm 3.2 mm CHIP Compliant EAR99 8533.21.00.30
CSRF2512JT8L00
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 8 mΩ 5 % 2 W 2512 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR 100 °C YES e3 AEC-Q200 170 °C -55 °C 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND CHIP Compliant EAR99
CSRF2010FT28L0
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 28 mΩ 1 % 1 W 2010 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES e3 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 750 µm 5 mm 2.5 mm SMT, 2010 Compliant EAR99 8533.21.00.30
CSRF2512FT5L76
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 5.76 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FOIL 100 °C YES e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 750 µm 6.4 mm 3.2 mm CHIP Compliant EAR99 8533.21.00.30
CSRF2512FT5L90
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 5.9 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FOIL 100 °C YES e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 750 µm 6.4 mm 3.2 mm CHIP Compliant EAR99 8533.21.00.30
CSRF2512FT78L7
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 78.7 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 100 °C YES e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 750 µm 6.4 mm 3.2 mm CHIP Compliant EAR99 8533.21.00.30