Parametric results for: CSRF4 under Metal Foil Resistors

Filter Your Search

1 - 10 of 139 results

All Filters
|
-
-
-
Manufacturer Part Number: csrf4
Select parts from the table below to compare.
Compare
Compare
CSRF4320FT46L4
SEI Stackpole Electronics Inc
Check for Price Yes Active 46.4 mΩ 1 % 5 W 4320 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL YES e3 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 650 µm 11 mm 5 mm CHIP Compliant EAR99 8533.21.00.30
CSRF4320FTR110
SEI Stackpole Electronics Inc
Check for Price Yes Active 110 mΩ 1 % 5 W 4320 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL YES e3 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 650 µm 11 mm 5 mm CHIP Compliant EAR99 8533.21.00.30
CSRF4320FTR140
SEI Stackpole Electronics Inc
Check for Price Yes Active 140 mΩ 1 % 5 W 4320 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL YES e3 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 650 µm 11 mm 5 mm CHIP Compliant EAR99 8533.21.00.30
CSRF4320FTR287
SEI Stackpole Electronics Inc
Check for Price Yes Active 287 mΩ 1 % 5 W 4320 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL YES e3 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 650 µm 11 mm 5 mm CHIP Compliant EAR99 8533.21.00.30
CSRF4320FT11L5
SEI Stackpole Electronics Inc
Check for Price Yes Active 11.5 mΩ 1 % 5 W 4320 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL YES e3 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 650 µm 11 mm 5 mm CHIP Compliant EAR99 8533.21.00.30
CSRF4320FT17L4
SEI Stackpole Electronics Inc
Check for Price Yes Active 17.4 mΩ 1 % 5 W 4320 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL YES e3 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 650 µm 11 mm 5 mm CHIP Compliant EAR99 8533.21.00.30
CSRF4320FT80L6
SEI Stackpole Electronics Inc
Check for Price Yes Active 80.6 mΩ 1 % 5 W 4320 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL YES e3 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 650 µm 11 mm 5 mm CHIP Compliant EAR99 8533.21.00.30
CSRF4320FT84L5
SEI Stackpole Electronics Inc
Check for Price Yes Active 84.5 mΩ 1 % 5 W 4320 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL YES e3 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 650 µm 11 mm 5 mm CHIP Compliant EAR99 8533.21.00.30
CSRF4320JT51L0
SEI Stackpole Electronics Inc
Check for Price Yes Active 51 mΩ 5 % 5 W 4320 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL YES e3 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 650 µm 11 mm 5 mm CHIP Compliant EAR99 8533.21.00.30
CSRF4320FTR316
SEI Stackpole Electronics Inc
Check for Price Yes Active 316 mΩ 1 % 5 W 4320 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL YES e3 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 650 µm 11 mm 5 mm CHIP Compliant EAR99 8533.21.00.30