Parametric results for: CSRP0204CWCG3403 under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: csrp0204cwcg3403
Select parts from the table below to compare.
Compare
Compare
CSRP0204CWCG3403
Viking Tech Corp
Check for Price Yes Active 340 kΩ 0.25 % 400 mW 1406 SURFACE MOUNT MELF 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, PRECISION 70 °C YES 700 V AEC-Q200 155 °C -55 °C Cylindrical 2 TR, EMBOSSED PLASTIC, 13 INCH WRAPAROUND 1.4 mm 3.5 mm MELF Compliant EAR99 8533.21.00.30
HCSRP0204CWCG3403
Hitano Enterprise Corp
Check for Price Yes Active 340 kΩ 0.25 % 400 mW 1406 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 500 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, Embossed Plastic, 13 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.4 mm 3.5 mm MELF Compliant EAR99 8533.21.00.30