Filter Your Search
1 - 1 of 1 results
|
|
CSRV0204CWCG7150
Viking Tech Corp
|
Check for Price | Yes | Active | 715 Ω | 0.25 % | 400 mW | 1406 | SURFACE MOUNT | MELF | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, EMBOSSED PLASTIC, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 3.5 mm | MELF | Compliant | EAR99 | 8533.21.00.30 |