Parametric results for: CSRV0204CWCG9311 under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: csrv0204cwcg9311
Select parts from the table below to compare.
Compare
Compare
CSRV0204CWCG9311
Viking Tech Corp
Check for Price Yes Active 9.31 kΩ 0.25 % 400 mW 1406 SURFACE MOUNT MELF 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, EMBOSSED PLASTIC, 13 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.4 mm 3.5 mm MELF Compliant EAR99 8533.21.00.30