Parametric results for: CSS12 under Fixed Resistors

Filter Your Search

1 - 10 of 1,580 results

All Filters
|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: css12
Select parts from the table below to compare.
Compare
Compare
CSS1206FT43L2
SEI Stackpole Electronics Inc
Check for Price Yes Active 43.2 mΩ 1 % 1 W 1206 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR METAL STRIP ULTRA-PRECISION 100 °C YES 207.8 mV e3 AEC-Q200 225 °C -55 °C Rectangular 2 TR, Plastic, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.2 mm 1.6 mm CHIP Compliant EAR99 8533.21.00.30
CSS12060.0275%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 27 mΩ 5 % 1 W 1206 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR METAL STRIP ULTRA PRECISION 100 °C YES e3 275 °C -65 °C 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 750 µm 3.15 mm 1.6 mm CHIP, ROHS COMPLIANT Compliant EAR99 8533.21.00.30
CSS1206DT27L4
SEI Stackpole Electronics Inc
Check for Price Yes Active 27.4 mΩ 0.5 % 1 W 1206 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR METAL STRIP ULTRA-PRECISION 100 °C YES 165.5 mV e3 AEC-Q200 225 °C -55 °C Rectangular 2 TR, Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.2 mm 1.6 mm CHIP Compliant EAR99 8533.21.00.30
CSS1206DT16L7
SEI Stackpole Electronics Inc
Check for Price Yes Active 16.7 mΩ 0.5 % 1 W 1206 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR METAL STRIP ULTRA-PRECISION 100 °C YES 129.2 mV e3 AEC-Q200 225 °C -55 °C Rectangular 2 TR, Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.2 mm 1.6 mm CHIP Compliant EAR99 8533.21.00.30
NCSS12SFR014TRQYF
NIC Components Corp
Check for Price Yes Active 14 mΩ 1 % 500 mW 1206 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP PRECISION 70 °C YES 83.7 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Paper, 7 Inch WRAPAROUND 600 µm 3.2 mm 1.6 mm CHIP Compliant EAR99 8533.21.00.30
CSS12060.001541%
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 1.54 mΩ 1 % 1 W 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP ULTRA PRECISION 100 °C YES e3 275 °C -65 °C 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 750 µm 3.15 mm 1.6 mm CHIP, ROHS COMPLIANT Compliant EAR99 8533.21.00.30
CSS12060.002051%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 2.05 mΩ 1 % 1 W 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP ULTRA PRECISION 100 °C YES e3 275 °C -65 °C 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 750 µm 3.15 mm 1.6 mm CHIP, ROHS COMPLIANT Compliant EAR99 8533.21.00.30
CSS1206DT36L5
SEI Stackpole Electronics Inc
Check for Price Yes Active 36.5 mΩ 0.5 % 1 W 1206 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR METAL STRIP ULTRA-PRECISION 100 °C YES 191 mV e3 AEC-Q200 225 °C -55 °C Rectangular 2 TR, Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.2 mm 1.6 mm CHIP Compliant EAR99 8533.21.00.30
NCSS12CJR009TRQYF
NIC Components Corp
Check for Price Yes Active 9 mΩ 5 % 1 W 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL STRIP 70 °C YES 94.9 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Paper, 7 Inch WRAPAROUND 600 µm 3.2 mm 1.6 mm CHIP Compliant EAR99 8533.21.00.30
CSS125P-391M
Frontier Electronics Co Ltd
Check for Price Contact Manufacturer 2 Unknown EAR99 8504.50.80.00 GENERAL PURPOSE INDUCTOR