Filter Your Search
1 - 10 of 44 results
|
|
CSS2010FT22L1
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 22.1 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | METAL STRIP | ULTRA-PRECISION | 100 °C | YES | 148.7 mV | e3 | AEC-Q200 | 225 °C | -55 °C | Rectangular | 2 | TR, Plastic, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 650 µm | 5.08 mm | 2.54 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||
|
|
CSS2013E
China Semiconductor Corp
|
Check for Price | Contact Manufacturer | 8541.40.20.00 | ||||||||||||||||||||||||||||||||
|
|
CSS2010FT24L3
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 24.3 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | METAL STRIP | ULTRA-PRECISION | 100 °C | YES | 155.9 mV | e3 | AEC-Q200 | 225 °C | -55 °C | Rectangular | 2 | TR, Plastic, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 650 µm | 5.08 mm | 2.54 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||
|
|
CSS2010JT62L0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 62 mΩ | 5 % | 1 W | 2010 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | METAL STRIP | ULTRA PRECISION | 100 °C | YES | 249 mV | e3 | AEC-Q200 | 225 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 650 µm | 5.08 mm | 2.54 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
CSS2010JT50L0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 50 mΩ | 5 % | 1 W | 2010 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | METAL STRIP | ULTRA PRECISION | 100 °C | YES | e3 | AEC-Q200 | 225 °C | -55 °C | Rectangular | 2 | TR, Plastic, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 650 µm | 5.08 mm | 2.54 mm | Compliant | EAR99 | 8533.21.00.30 | ||||
|
|
CSS2012D
China Semiconductor Corp
|
Check for Price | Contact Manufacturer | 8541.40.20.00 | ||||||||||||||||||||||||||||||||
|
|
CSS2010FT16L2
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 16.2 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | METAL STRIP | ULTRA-PRECISION | 100 °C | YES | 127.3 mV | e3 | AEC-Q200 | 225 °C | -55 °C | Rectangular | 2 | TR, Plastic, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 650 µm | 5.08 mm | 2.54 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||
|
|
CSS2012E
China Semiconductor Corp
|
Check for Price | Contact Manufacturer | 8541.40.20.00 | ||||||||||||||||||||||||||||||||
|
|
CSS2010FT40L2
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 40.2 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | METAL STRIP | ULTRA-PRECISION | 100 °C | YES | 200.5 mV | e3 | AEC-Q200 | 225 °C | -55 °C | Rectangular | 2 | TR, Plastic, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 650 µm | 5.08 mm | 2.54 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||
|
|
CSS2010JT25L0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 25 mΩ | 5 % | 1 W | 2010 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | METAL STRIP | ULTRA PRECISION | 100 °C | YES | e3 | AEC-Q200 | 225 °C | -55 °C | Rectangular | 2 | TR, Plastic, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 650 µm | 5.08 mm | 2.54 mm | Compliant | EAR99 | 8533.21.00.30 |