Parametric results for: CSS33 under Tantalum Capacitors

Filter Your Search

1 - 10 of 73 results

All Filters
|
-
-
-
-
-
-
-
Manufacturer Part Number: css33
Select parts from the table below to compare.
Compare
Compare
CSS33E686KCS
KEMET Corporation
Check for Price Transferred 68 µF 20 V 945 mA 10 % 140 mΩ POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1 µA 0.06 e0 MIL-PRF-39003 125 °C -55 °C 2 TUBULAR PACKAGE Axial TRAY NO Tin/Lead (Sn/Pb) WIRE 7.34 mm 17.42 mm , Compliant EAR99
CSS33C277KBS
KEMET Corporation
Check for Price Transferred 270 µF 10 V 1.291 A 10 % 75 mΩ POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 2 µA 0.08 e0 MIL-PRF-39003 125 °C -55 °C 2 TUBULAR PACKAGE Axial TRAY NO Tin/Lead (Sn/Pb) WIRE 7.34 mm 17.42 mm , Compliant EAR99
CSS33D565KCU
KEMET Corporation
Check for Price Transferred 5.6 µF 15 V 335 mA 10 % POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 500 nA 125 °C -55 °C 2 TUBULAR PACKAGE BULK/TRAY NO WIRE , Compliant EAR99
CSS33C476KCS
KEMET Corporation
Check for Price Transferred 47 µF 10 V 674 mA 10 % POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1 µA 0.06 125 °C -55 °C 2 TUBULAR PACKAGE Axial TRAY NO WIRE 4.7 mm 12.04 mm , Compliant EAR99
CSS33D396KCS
KEMET Corporation
Check for Price Transferred 39 µF 15 V 674 mA 10 % 220 mΩ POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1 µA 0.06 e0 MIL-PRF-39003 125 °C -55 °C 2 TUBULAR PACKAGE Axial TRAY NO Tin/Lead (Sn/Pb) WIRE 4.7 mm 12.04 mm , Compliant EAR99
CSS33F185KBS
KEMET Corporation
Check for Price Transferred 1.8 µF 35 V 671 mA 10 % 200 mΩ POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100KHZ 500 nA 0.04 e0 MIL-PRF-39003 125 °C -55 °C 2 TUBULAR PACKAGE Axial TR, 12 INCH NO Tin/Lead (Sn/Pb) WIRE 3.43 mm 7.26 mm , Compliant EAR99
CSS33C685KCS
KEMET Corporation
Check for Price Transferred 6.8 µF 10 V 335 mA 10 % POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 500 nA 0.06 125 °C -55 °C 2 TUBULAR PACKAGE Axial TRAY NO WIRE 3.43 mm 7.26 mm , Compliant EAR99
CSS33C686KCS
KEMET Corporation
Check for Price Transferred 68 µF 10 V 745 mA 10 % 180 mΩ POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1 µA 0.06 e0 MIL-PRF-39003 125 °C -55 °C 2 TUBULAR PACKAGE Axial TRAY NO Tin/Lead (Sn/Pb) WIRE 4.7 mm 12.04 mm , Compliant EAR99
CSS33F106KBS
KEMET Corporation
Check for Price Transferred 10 µF 35 V 535 mA 10 % 350 mΩ POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100KHZ 1 µA 0.06 e0 MIL-PRF-39003 125 °C -55 °C 2 TUBULAR PACKAGE Axial TR, 12 INCH NO Tin/Lead (Sn/Pb) WIRE 4.7 mm 12.04 mm , Compliant EAR99
CSS33B126KBS
KEMET Corporation
Check for Price Transferred 12 µF 6 V 387 mA 10 % POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 500 nA 0.06 125 °C -55 °C 2 TUBULAR PACKAGE Axial TRAY NO WIRE 3.43 mm 7.26 mm , Compliant EAR99