Parametric results for: CSSD2 under Rectifier Diodes

Filter Your Search

1 - 10 of 18 results

All Filters
|
Manufacturer Part Number: cssd2
Select parts from the table below to compare.
Compare
Compare
package
CSSD2003
Central Semiconductor Corp
Check for Price Buy No Transferred 250 mA 1 V 50 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 250 V 1 GENERAL PURPOSE 1 A 1 Not Qualified O-XALF-W2 e0 DO-35 200 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL DO-35 DO-35, 2 PIN 2 EAR99 8541.10.00.70
CSSD2003
AEM Inc
Check for Price Buy Active 250 mA 1 V 50 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 250 V 1 GENERAL PURPOSE 1 A 1 Not Qualified O-XALF-W2 e0 DO-35 200 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL DO-35, 2 PIN EAR99 8541.10.00.70
CSSD2003TIN/LEAD
AEM Inc
Check for Price Buy Active 250 mA 1 V 50 ns 100 nA 500 mW SILICON 250 V RECTIFIER DIODE SINGLE NO 250 V 1 GENERAL PURPOSE 1 A 1 150 V O-XALF-W2 e0 DO-35 200 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL EAR99 8541.10.00.70
CSSD2003BK
AEM Inc
Check for Price Buy Active 250 mA 50 ns SILICON RECTIFIER DIODE SINGLE NO 250 V 1 GENERAL PURPOSE 1 Not Qualified O-PALF-W2 e0 DO-35 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL EAR99 8541.10.00.70
CSSD2003TR
AEM Inc
Check for Price Buy Active 250 mA 50 ns SILICON RECTIFIER DIODE SINGLE NO 250 V 1 GENERAL PURPOSE 1 Not Qualified O-PALF-W2 e0 DO-35 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL EAR99 8541.10.00.70
CSSD2003TR-RECU
Central Semiconductor Corp
Check for Price Buy No Transferred 250 mA 50 ns SILICON RECTIFIER DIODE SINGLE NO 250 V 1 GENERAL PURPOSE 1 Not Qualified O-PALF-W2 e0 DO-35 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL EAR99 8541.10.00.70
CSSD2003PBFREE
Central Semiconductor Corp
Check for Price Buy Yes Transferred 250 mA 1 V 50 ns 100 nA 500 mW SILICON 250 V RECTIFIER DIODE SINGLE NO 250 V 1 GENERAL PURPOSE 1 A 1 150 V O-XALF-W2 e3 DO-35 200 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM Matte Tin (Sn) - with Nickel (Ni) barrier WIRE AXIAL EAR99 8541.10.00.70 2018-01-31
CSSD2003BKLEADFREE
Central Semiconductor Corp
Check for Price Buy Yes Yes Transferred 250 mA 50 ns SILICON RECTIFIER DIODE SINGLE NO 250 V 1 GENERAL PURPOSE 1 Not Qualified O-PALF-W2 e3 DO-35 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL EAR99 8541.10.00.70
CSSD2003TR-RECU
AEM Inc
Check for Price Buy Active 250 mA 50 ns SILICON RECTIFIER DIODE SINGLE NO 250 V 1 GENERAL PURPOSE 1 Not Qualified O-PALF-W2 e0 DO-35 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL EAR99 8541.10.00.70
CSSD2003TR-RMCU
AEM Inc
Check for Price Buy Active 250 mA 50 ns SILICON RECTIFIER DIODE SINGLE NO 250 V 1 GENERAL PURPOSE 1 Not Qualified O-PALF-W2 e0 DO-35 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL EAR99 8541.10.00.70