Filter Your Search
1 - 1 of 1 results
|
|
CSSH2728DTR152
SEI Stackpole Electronics Inc
|
Check for Price Buy | Yes | Active | 152 mΩ | 0.5 % | 4 W | 2728 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | METAL STRIP | ULTRA PRECISION | 100 °C | YES | e3 | AEC-Q200 | 225 °C | -55 °C | Rectangular | 2 | TR, Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 990 µm | 6.71 mm | 7.19 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 |