Filter Your Search
1 - 10 of 136 results
|
|
CSSK0612FT1L27
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 1.27 mΩ | 1 % | 1 W | 0612 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 35.6 mV | e3 | 170 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 3.05 mm | 1.65 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||||
|
|
CSSK0612JT5L00
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 5 mΩ | 5 % | 1 W | 0612 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 70.7 mV | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 1.65 mm | 3.05 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||
|
|
CSSK0612FTL870
SEI Stackpole Electronics Inc
|
Check for Price | Active | 0.87 mΩ | 1 % | 1 W | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 29 mV | 170 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 650 µm | 1.65 mm | 3.05 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||||||
|
|
CSSK0612GT2L20
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 2.2 mΩ | 2 % | 1 W | 0612 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 46.9 mV | e3 | 170 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 3.05 mm | 1.65 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||||
|
|
CSSK0612FT3L74
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 3.74 mΩ | 1 % | 1 W | 0612 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 61.2 mV | e3 | 170 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 3.05 mm | 1.65 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||||
|
|
CSSK0612FT4L32
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 4.32 mΩ | 1 % | 1 W | 0612 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 65.7 mV | e3 | 170 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 3.05 mm | 1.65 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||||
|
|
CSSK0612FTL600
SEI Stackpole Electronics Inc
|
Check for Price | Active | 0.6 mΩ | 1 % | 1 W | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 24 mV | 170 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 650 µm | 1.65 mm | 3.05 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||||||
|
|
CSSK0612FT3L01
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 3.01 mΩ | 1 % | 1 W | 0612 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 54.9 mV | e3 | 170 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 3.05 mm | 1.65 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||||
|
|
CSSK0612JTL750
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 0.75 mΩ | 5 % | 1 W | 0612 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 27.4 mV | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 1.65 mm | 3.05 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||
|
|
CSSK0612JT3L00
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 3 mΩ | 5 % | 1 W | 0612 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 54.8 mV | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 1.65 mm | 3.05 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 |