Parametric results for: CSSK3 under Fixed Resistors

Filter Your Search

1 - 10 of 25 results

All Filters
|
-
-
Manufacturer Part Number: cssk3
Select parts from the table below to compare.
Compare
Compare
CSSK3637GT2L00
SEI Stackpole Electronics Inc
Check for Price Yes Active 2 mΩ 2 % 3 W 3637 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP 70 °C YES 77.5 mV e3 AEC-Q200 170 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 730 µm 9.14 mm 9.6 mm CHIP Compliant EAR99 8533.21.00.30
CSSK3637JT6L00
SEI Stackpole Electronics Inc
Check for Price Yes Active 6 mΩ 5 % 3 W 3637 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP 70 °C YES 134.2 mV e3 AEC-Q200 170 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 730 µm 9.14 mm 9.6 mm CHIP Compliant EAR99 8533.21.00.30
CSSK3637DTL750
SEI Stackpole Electronics Inc
Check for Price Yes Active 0.75 mΩ 0.5 % 3 W 3637 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP 70 °C YES 47.4 mV e3 AEC-Q200 170 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 730 µm 9.14 mm 9.6 mm CHIP Compliant EAR99 8533.21.00.30
CSSK3637DT5L00
SEI Stackpole Electronics Inc
Check for Price Yes Active 5 mΩ 0.5 % 3 W 3637 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP 70 °C YES 122.5 mV e3 AEC-Q200 170 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 730 µm 9.14 mm 9.6 mm CHIP Compliant EAR99 8533.21.00.30
CSSK3637DT1L00
SEI Stackpole Electronics Inc
Check for Price Yes Active 1 mΩ 0.5 % 3 W 3637 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP 70 °C YES 54.8 mV e3 AEC-Q200 170 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 730 µm 9.14 mm 9.6 mm CHIP Compliant EAR99 8533.21.00.30
CSSK3637GT1L00
SEI Stackpole Electronics Inc
Check for Price Yes Active 1 mΩ 2 % 3 W 3637 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP 70 °C YES 54.8 mV e3 AEC-Q200 170 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 730 µm 9.14 mm 9.6 mm CHIP Compliant EAR99 8533.21.00.30
CSSK3637FT3L00
SEI Stackpole Electronics Inc
Check for Price Yes Active 3 mΩ 1 % 3 W 3637 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP 70 °C YES 94.9 mV e3 AEC-Q200 170 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 730 µm 9.14 mm 9.6 mm CHIP Compliant EAR99 8533.21.00.30
CSSK3637FT6L00
SEI Stackpole Electronics Inc
Check for Price Yes Active 6 mΩ 1 % 3 W 3637 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP 70 °C YES 134.2 mV e3 AEC-Q200 170 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 730 µm 9.14 mm 9.6 mm CHIP Compliant EAR99 8533.21.00.30
CSSK3637DT3L00
SEI Stackpole Electronics Inc
Check for Price Yes Active 3 mΩ 0.5 % 3 W 3637 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP 70 °C YES 94.9 mV e3 AEC-Q200 170 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 730 µm 9.14 mm 9.6 mm CHIP Compliant EAR99 8533.21.00.30
CSSK3637JTL500
SEI Stackpole Electronics Inc
Check for Price Yes Active 0.5 mΩ 5 % 3 W 3637 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP 70 °C YES 38.7 mV e3 AEC-Q200 170 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 730 µm 9.14 mm 9.6 mm CHIP Compliant EAR99 8533.21.00.30