Filter Your Search
1 - 10 of 35 results
|
CT1612DB38400D0FLH
KYOCERA Corporation
|
Check for Price | Yes | Not Recommended | 38.4 MHz | 10 ppm | 0.0012 % | 80 Ω | 8 pF | 1.6mm x 1.2mm x 0.65mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | 1.6mm x 1.2mm x 0.65mm | KYOCERA CORP | unknown | 8541.60.00.60 | |||||||||||||||||||||||||||||||||||||||||||
|
CT1610FP
Dynex Semiconductor
|
Check for Price | No | Obsolete | 125 °C | CHIPSET WITH CT10894, CT10895, CT10896, CT10697 | e0 | -55 °C | 125 °C | YES | TIN LEAD | GEC PLESSEY SEMICONDUCTORS | unknown | 8542.31.00.01 | DFP, FL88,1.6 | NO | 6 MHz | MIL STD 1553B | BIPH-LEVEL (MANCHESTER) | 1 MBps | 8 | R-CDFP-F88 | NO | 2 | 88 | CERAMIC, METAL-SEALED COFIRED | DFP | FL88,1.6 | RECTANGULAR | FLATPACK | Not Qualified | 0 | 35 mA | 5.5 V | 4.5 V | 5 V | CMOS | MILITARY | FLAT | 1.27 mm | DUAL | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | ||||||||||||||||||||||
|
CT1611
Cobham PLC
|
Check for Price | Active | 125 °C | MAX VALUE TAKEN | -55 °C | 125 °C | YES | COBHAM PLC | unknown | 8542.31.00.01 | DIP, QUIP90B,1.1/1.3 | 10 | 6 MHz | 16 | R-XDSO-G90 | 2 | 90 | UNSPECIFIED | DIP | QUIP90B,1.1/1.3 | RECTANGULAR | SMALL OUTLINE | Not Qualified | 5.5 V | 4.5 V | 5 V | CMOS | MILITARY | GULL WING | 2.54 mm | DUAL | DMA CONTROLLER | 3A001.A.2.C | 2.4 mm | 5.715 mm | 1.6 mm | |||||||||||||||||||||||||||
|
CT1612DB76800D0GLH
KYOCERA Corporation
|
Check for Price | Yes | Not Recommended | 76.8 MHz | 15 ppm | 0.0012 % | 80 Ω | 8 pF | 1.6mm x 1.2mm x 0.65mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | 1.6mm x 1.2mm x 0.65mm | KYOCERA CORP | unknown | 8541.60.00.60 | |||||||||||||||||||||||||||||||||||||||||||
|
CT1612DB76800B0GLH
KYOCERA Corporation
|
Check for Price | Yes | Not Recommended | 76.8 MHz | 15 ppm | 0.0012 % | 80 Ω | 6 pF | 1.6mm x 1.2mm x 0.65mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | 1.6mm x 1.2mm x 0.65mm | KYOCERA CORP | unknown | 8541.60.00.60 | |||||||||||||||||||||||||||||||||||||||||||
|
CT1612
Marconi Circuit Technology Inc
|
Check for Price | No | Transferred | 125 °C | e0 | -55 °C | 125 °C | NO | Tin/Lead (Sn/Pb) | MARCONI CIRCUIT TECHNOLOGY INC | unknown | 8542.31.00.01 | QIP, QUIP90B,1.1/1.3 | R-MQIP-P90 | 90 | METAL | QIP | QUIP90B,1.1/1.3 | RECTANGULAR | IN-LINE | Not Qualified | 30 mA | 5 V | HYBRID | MILITARY | PIN/PEG | 1.27 mm | QUAD | |||||||||||||||||||||||||||||||||||
|
CT1612DB38400C0GLH
KYOCERA Corporation
|
Check for Price | Yes | Not Recommended | 38.4 MHz | 15 ppm | 0.0012 % | 80 Ω | 7 pF | 1.6mm x 1.2mm x 0.65mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | 1.6mm x 1.2mm x 0.65mm | KYOCERA CORP | unknown | 8541.60.00.60 | |||||||||||||||||||||||||||||||||||||||||||
|
CT1612
Circuit Technology Inc
|
Check for Price | No | Transferred | 125 °C | e0 | -55 °C | 125 °C | NO | Tin/Lead (Sn/Pb) | CIRCUIT TECHNOLOGY INC | unknown | 8542.31.00.01 | QIP, QUIP90B,1.1/1.3 | R-MQIP-P90 | 90 | METAL | QIP | QUIP90B,1.1/1.3 | RECTANGULAR | IN-LINE | Not Qualified | 30 mA | 5 V | HYBRID | MILITARY | PIN/PEG | 1.27 mm | QUAD | |||||||||||||||||||||||||||||||||||
|
CT1612DB76800C0GLH
KYOCERA Corporation
|
Check for Price | Yes | Not Recommended | 76.8 MHz | 15 ppm | 0.0012 % | 80 Ω | 7 pF | 1.6mm x 1.2mm x 0.65mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | 1.6mm x 1.2mm x 0.65mm | KYOCERA CORP | unknown | 8541.60.00.60 | |||||||||||||||||||||||||||||||||||||||||||
|
CT1611-FP
Cobham Power Products
|
Check for Price | Transferred | 125 °C | MAX VALUE TAKEN | -55 °C | 125 °C | YES | AEROFLEX PLAINVIEW | unknown | 8542.31.00.01 | QFF, | 10 | 6 MHz | 16 | R-XDSO-F88 | 2 | 88 | UNSPECIFIED | QFF | RECTANGULAR | SMALL OUTLINE | Not Qualified | 5.5 V | 4.5 V | 5 V | CMOS | MILITARY | FLAT | 2.54 mm | DUAL | DMA CONTROLLER | 3A001.A.2.C | 2.4 mm | 5.715 mm | 1.6 mm | SOIC | 88 |