Filter Your Search
1 - 1 of 1 results
|
|
CTM1F-R15J
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 100 mΩ | 5 % | NO | 25 MHz | 1.2 A | 600 MHz | PHENOLIC | 38 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR | TUBULAR PACKAGE | Matte Tin (Sn) | AXIAL | WIRE | 29.2 mm | 2.41 mm | 6.35 mm | AXIAL LEADED | EAR99 | 8504.50.80.00 |