Filter Your Search
1 - 1 of 1 results
|
|
CTM1F-R56J
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 560 nH | 500 mΩ | 5 % | NO | 25 MHz | 545 mA | 300 MHz | PHENOLIC | 30 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR | TUBULAR PACKAGE | Matte Tin (Sn) | AXIAL | WIRE | 29.2 mm | 2.41 mm | 6.35 mm | AXIAL LEADED | EAR99 | 8504.50.80.00 |