Parametric results for: CTX2-2-R under Fixed Inductors

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: ctx22r
Select parts from the table below to compare.
Compare
Compare
CTX2-2-R
Coiltronics
$4.1007 Transferred GENERAL PURPOSE INDUCTOR EAR99 8504.50.80.00
CTX2-2-R
Cooper Industries
Check for Price Yes Yes Transferred GENERAL PURPOSE INDUCTOR 2.3 µH 10 mΩ 20 % YES 100 kHz 4.5 A IRON POWER INDUCTOR 2 NO PARALLEL CONNECTED, ALSO CONFIGURABLE AS TRANSFORMER 85 °C -40 °C 4 RECTANGULAR PACKAGE ON CIRCLE ONE SURFACE EAR99 8504.50.80.00 ROHS COMPLIANT
CTX2-2-R
Eaton Electronics
Check for Price Transferred GENERAL PURPOSE INDUCTOR EAR99 8504.50.80.00 Unknown
CTX2-2-R
Eaton Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 2.3 µH 10 mΩ 20 % YES 100 kHz 4.5 A IRON 3535 POWER INDUCTOR 2 NO PARALLEL CONNECTED, ALSO CONFIGURABLE AS TRANSFORMER 85 °C -40 °C Rectangular 4 SMT TR, 13 Inch RECTANGULAR PACKAGE ON CIRCLE ONE SURFACE 5.97 mm 8.89 mm 8.89 mm EAR99 8504.50.80.00 ROHS COMPLIANT