Filter Your Search
1 - 2 of 2 results
|
|
CU04SCM15B0-R0-LF
Cvilux Corporation
|
Check for Price | Yes | Active | 5 | 1 | 800 µm | 1 | 50 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYAMIDE | COPPER ALLOY | RIGHT ANGLE | USB CONNECTOR | 100VAC V | NO | 100 MΩ | 1 | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 60 °C | COMPLIANT BOARDLOCK | SOCKET | RECTANGULAR | MINI-USB B | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.156 inch | 0.362 inch | 0.394 inch | Compliant | EAR99 | 8536.69.40.30 | |||
|
|
CU04SCM15B0-R0
Cvilux Corporation
|
Check for Price | Yes | Active | 5 | 1 | 31 µm | 1 | 50 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYAMIDE | COPPER ALLOY | RIGHT ANGLE | USB CONNECTOR | 100VAC V | NO | 100 MΩ | 1 | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 60 °C | PEG | SOCKET | RECTANGULAR | MINI-USB B | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | RECTANGULAR | 30u inch | TIN | SURFACE MOUNT | 0.156 inch | 0.362 inch | 0.394 inch | EAR99 | 8536.69.40.30 |