Filter Your Search
1 - 1 of 1 results
|
|
CW11AI-FREQ1-R
Transko Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 100 % | 10 TTL, 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 69.99 MHz | 10 kHz | 6 ns | 3.63 V | 2.97 V | 60/40 % | 70 °C | SURFACE MOUNT | YES | 20.8mm x 13.2mm x 6.1mm | ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, GULLWING, DIP-14/4 | Clock |