Filter Your Search
1 - 1 of 1 results
|
|
CW201212-R39J
Bourns Inc
|
$0.2050 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 390 nH | 2.2 Ω | 5 % | YES | 100 MHz | 210 mA | 780 MHz | CERAMIC | 45 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 250MHZ | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.2 mm | 2 mm | 1.25 mm | CHIP | EAR99 | 8504.50.80.00 |