Parametric results for: CW2012A-R39K under Fixed Inductors

Filter Your Search

1 - 10 of 259 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: cw2012
Select parts from the table below to compare.
Compare
Compare
CW201212-15NJ
Bourns Inc
$0.1296 Yes Yes Active GENERAL PURPOSE INDUCTOR 15 nH 170 mΩ 5 % YES 250 MHz 600 mA 3.4 GHz CERAMIC 50 0805 RF INDUCTOR 1 NO Q IS MEASURED AT: 500MHZ e4 125 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 7 INCH RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 1.2 mm 2 mm 1.25 mm CHIP EAR99 8504.50.80.00
CW201212-82NJ
Bourns Inc
$0.1623 Yes Yes Active GENERAL PURPOSE INDUCTOR 82 nH 420 mΩ 5 % YES 150 MHz 400 mA 1.3 GHz CERAMIC 60 0805 RF INDUCTOR 1 NO Q IS MEASURED AT: 500MHZ e4 125 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 7 INCH RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 1.2 mm 2 mm 1.25 mm CHIP EAR99 8504.50.80.00
CW201212-33NJ
Bourns Inc
$0.1636 Yes Yes Active GENERAL PURPOSE INDUCTOR 33 nH 270 mΩ 5 % YES 250 MHz 500 mA 2.05 GHz CERAMIC 60 0805 RF INDUCTOR 1 NO Q IS MEASURED AT: 500MHZ e4 125 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 7 INCH RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 1.2 mm 2 mm 1.25 mm CHIP EAR99 8504.50.80.00
CW201212-68NJ
Bourns Inc
$0.1661 Yes Yes Active GENERAL PURPOSE INDUCTOR 68 nH 380 mΩ 5 % YES 200 MHz 500 mA 1.45 GHz CERAMIC 60 0805 RF INDUCTOR 1 NO Q IS MEASURED AT: 500MHZ e4 125 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 7 INCH RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 1.2 mm 2 mm 1.25 mm CHIP EAR99 8504.50.80.00
CW201212-2N7J
Bourns Inc
$0.1700 Yes Yes Active GENERAL PURPOSE INDUCTOR 2.7 nH 80 mΩ 5 % YES 250 MHz 800 mA 6 GHz CERAMIC 35 0805 RF INDUCTOR 1 NO Q IS MEASURED AT: 1000MHZ e4 125 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 7 INCH RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 1.2 mm 2 mm 1.25 mm CHIP EAR99 8504.50.80.00
CW201212-2N2J
Bourns Inc
$0.1700 Yes Yes Active GENERAL PURPOSE INDUCTOR 2.2 nH 60 mΩ 5 % YES 250 MHz 800 mA 8 GHz CERAMIC 50 0805 RF INDUCTOR 1 NO Q IS MEASURED AT: 1500MHZ e4 125 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 7 INCH RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 1.2 mm 2 mm 1.25 mm CHIP EAR99 8504.50.80.00
CW201212-R47J
Bourns Inc
$0.1744 Yes Yes Active GENERAL PURPOSE INDUCTOR 470 nH 1.76 Ω 5 % YES 50 MHz 250 mA 375 MHz FERRITE 33 0805 RF INDUCTOR 1 NO Q IS MEASURED AT: 100MHZ 125 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 7 INCH RECTANGULAR PACKAGE Tin/Nickel (Sn/Ni) DUAL ENDED ONE SURFACE 1.2 mm 2 mm 1.25 mm CHIP EAR99 8504.50.80.00
CW201212-R22J
Bourns Inc
$0.1898 Yes Yes Active GENERAL PURPOSE INDUCTOR 220 nH 1 Ω 5 % YES 100 MHz 400 mA 860 MHz CERAMIC 50 0805 RF INDUCTOR 1 NO Q IS MEASURED AT: 250MHZ e4 125 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 7 INCH RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 1.2 mm 2 mm 1.25 mm CHIP EAR99 8504.50.80.00
CW201212-R91J
Bourns Inc
$0.1900 Yes Yes Active GENERAL PURPOSE INDUCTOR 910 nH 2.13 Ω 5 % YES 25 MHz 180 mA 200 MHz FERRITE 35 0805 RF INDUCTOR 1 NO Q IS MEASURED AT: 50MHZ 125 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 7 INCH RECTANGULAR PACKAGE Tin/Nickel (Sn/Ni) DUAL ENDED ONE SURFACE 1.2 mm 2 mm 1.25 mm CHIP EAR99 8504.50.80.00
CW201212-R68J
Bourns Inc
$0.1900 Yes Yes Active GENERAL PURPOSE INDUCTOR 680 nH 2.2 Ω 5 % YES 25 MHz 190 mA 188 MHz FERRITE 23 0805 RF INDUCTOR 1 NO Q IS MEASURED AT: 50MHZ e4 125 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 7 INCH RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 1.2 mm 2 mm 1.25 mm CHIP EAR99 8504.50.80.00