Parametric results for: CW252016-R10J under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: cw252016-r10j
Select parts from the table below to compare.
Compare
Compare
CW252016-R10J
Bourns Inc
$0.1496 Yes Yes Active GENERAL PURPOSE INDUCTOR 100 nH 560 mΩ 5 % YES 25.2 MHz 650 mA 1 GHz CERAMIC 60 1008 RF INDUCTOR 1 NO Q IS MEASURED AT 350MHZ e4 125 °C -40 °C Rectangular 2 SMT TR, Embossed, 7 Inch RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 1.6 mm 2.5 mm 2 mm CHIP EAR99 8504.50.80.00