Filter Your Search
1 - 1 of 1 results
|
|
CWR11HB475MDCL
Kyocera AVX Components
|
Check for Price | Active | 4.7 µF | 15 V | 60 mA | 20 % | 1411 | 4 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 700 nA | 0.06 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | , 1411 | Compliant | EAR99 | 8532.21.00.50 |