Filter Your Search
1 - 10 of 18 results
|
|
CX380D5
Crydom Inc
|
$21.4384 Buy | Yes | Yes | Transferred | 5 A | 4 kV | 4 V | 15 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | SINGLE | DC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 80 °C | -30 °C | 1 | Tin (Sn) - with Nickel (Ni) barrier | Compliant | 8541.49.95.00 | ||||||||
|
|
DRA1-CX380D5R
Crydom Inc
|
$25.0714 Buy | Yes | Transferred | 15 mA | NO | PANEL MOUNT | 5 A | 4 kV | 4 V | 15 mA | IEC-62314, UL RECOGNIZED | DC | TRIGGER OUTPUT SSR | 80 °C | -30 °C | 61 mm | 89.6 mm | Compliant | 8541.49.95.00 | |||||||||
|
|
MCX380D5R
Crydom Inc
|
$35.4690 Buy | Yes | Yes | Transferred | 15 mA | 5 A | 4 kV | 4 V | 15 mA | UL RECOGNIZED | DC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) - with Nickel (Ni) barrier | 25.4 mm | 43.1 mm | Compliant | 8541.49.95.00 | ROHS COMPLIANT, PLASTIC, SIP-4 | |||||
|
|
MCX380D5
Crydom Inc
|
$36.7171 Buy | Yes | Yes | Transferred | 15 mA | 5 A | 4 kV | 4 V | 15 mA | UL RECOGNIZED, ZERO VOLTAGE CROSSING | DC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) - with Nickel (Ni) barrier | 25.4 mm | 43.1 mm | Compliant | 8541.49.95.00 | ROHS COMPLIANT, PLASTIC, SIP-4 | |||||
|
|
DRA1-CX380D5
Crydom Inc
|
$42.8295 Buy | Yes | Transferred | 15 mA | NO | PANEL MOUNT | 5 A | 4 kV | 4 V | 15 mA | IEC-62314, UL RECOGNIZED | DC | TRIGGER OUTPUT SSR | 80 °C | -30 °C | 61 mm | 89.6 mm | Compliant | 8541.49.95.00 | |||||||||
|
|
CX380D5R
Crydom Inc
|
$47.5043 Buy | Yes | Yes | Transferred | 5 A | 4 kV | UL RECOGNIZED, VDE APPROVED | TRIGGER OUTPUT SSR | e3 | 80 °C | -30 °C | 1 | Tin (Sn) - with Nickel (Ni) barrier | Compliant | 8541.49.95.00 | |||||||||||||
|
|
CX380D5R-MS11
Crydom Inc
|
Check for Price Buy | Obsolete | 5 A | 2.5 kV | ZERO VOLTAGE CROSSING, UL APPROVED | TRIGGER OUTPUT SSR | 80 °C | -30 °C | 1 | Unknown | 8541.49.95.00 | PLASTIC PACKAGE-2 | ||||||||||||||||
|
|
MCX380D5R
Sensata Circuit Breakers
|
Check for Price Buy | Yes | Active | 15 mA | 5 A | 4 kV | 4 V | 15 mA | UL RECOGNIZED | DC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 80 °C | -40 °C | 1 | TIN OVER NICKEL | 25.4 mm | 43.1 mm | Compliant | 8541.49.95.00 | ROHS COMPLIANT, PLASTIC, SIP-4 | ||||||
|
|
DRA1-CX380D5R
Sensata Circuit Breakers
|
Check for Price Buy | Yes | Active | 15 mA | NO | PANEL MOUNT | 5 A | 4 kV | 4 V | 15 mA | IEC-62314, UL RECOGNIZED | DC | TRIGGER OUTPUT SSR | 80 °C | -30 °C | 61 mm | 89.6 mm | Compliant | 8541.49.95.00 | |||||||||
|
|
CX380D5-MS11
Crydom Inc
|
Check for Price Buy | Obsolete | 5 A | 2.5 kV | ZERO VOLTAGE CROSSING, UL APPROVED | TRIGGER OUTPUT SSR | 80 °C | -30 °C | 1 | Unknown | 8541.49.95.00 | PLASTIC PACKAGE-2 |