Filter Your Search
1 - 10 of 53 results
|
CXD1172P
Sony Semiconductor
|
Check for Price | No | Obsolete | 5 V | 5 V | 1 | 0.7812 % | 6 | 20 MHz | NO | ADC, FLASH METHOD | 1 V | 1 | BINARY | SAMPLE | CMOS | COMMERCIAL EXTENDED | PARALLEL, WORD | R-PDIP-T16 | Not Qualified | e0 | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.1 mm | 19.2 mm | SONY CORP | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | |||||||||||||||
|
CXD1178Q
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | COMMERCIAL EXTENDED | S-PQFP-G48 | Not Qualified | 75 °C | -20 °C | 48 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
CXD1172AP
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 1 | 6 | 20 MHz | YES | ADC, FLASH METHOD | 1 | BINARY | SAMPLE | CMOS | COMMERCIAL EXTENDED | PARALLEL, WORD | R-PDSO-G16 | Not Qualified | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
CXD1141M
Sony Semiconductor
|
Check for Price | No | Obsolete | YES | 2 mA | CMOS | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SONY CORP | SOP, SOP16,.3 | unknown | 8542.39.00.01 | CONSUMER CIRCUIT | ||||||||||||||||||||||||||||||
|
CXD1178Q
Sony Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 V | 2.2 V | 1.8 V | 0.9766 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 48 mA | CMOS | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 10 | 48 | PLASTIC/EPOXY | QFP | QFP48,.6SQ,32 | SQUARE | FLATPACK | Palladium (Pd) | GULL WING | 800 µm | QUAD | 12 mm | 2.55 mm | 12 mm | SONY CORP | QFP | QFP, QFP48,.6SQ,32 | 48 | unknown | 8542.39.00.01 | ||||||||||||||
|
CXD1171M
Sony Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 V | 2.1 V | 1.9 V | 0.5078 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e6 | 85 °C | -40 °C | 260 | 10 | 24 | PLASTIC/EPOXY | SOP | SOP24,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Bismuth (Sn/Bi) | GULL WING | 1.27 mm | DUAL | 5.3 mm | 2.25 mm | 15 mm | SONY CORP | SOIC | SOP, SOP24,.3 | 24 | unknown | 8542.39.00.01 | |||||||||||||||
|
CXD1175AM
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 2.5 V | 1 | 0.5078 % | 8 | 20 MHz | YES | ADC, FLASH METHOD | 500 mV | 1 | BINARY | SAMPLE | 17 mA | CMOS | COMMERCIAL EXTENDED | PARALLEL, 8 BITS | R-PDSO-G24 | Not Qualified | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
CXD1179Q
Sony Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1 | 0.5078 % | 8 | 35 MHz | YES | ADC, FLASH METHOD | 1 | BINARY | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | S-PQFP-G32 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 10 | 32 | PLASTIC/EPOXY | QFP | QFP32,.35SQ,32 | SQUARE | FLATPACK | Palladium (Pd) | GULL WING | 800 µm | QUAD | 7 mm | 1.85 mm | 7 mm | SONY CORP | QFP | 7 X 7 MM, 0.80 MM PITCH, PLASTIC, QFP-32 | 32 | unknown | 8542.39.00.01 | |||||||||||||||
|
CXD1186CQ
Sony Semiconductor
|
Check for Price | Obsolete | YES | 1 | 5.5 V | 4.5 V | CMOS | COMMERCIAL EXTENDED | R-PQFP-G80 | Not Qualified | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 14 mm | 3.1 mm | 20 mm | SONY CORP | QFP | QFP, QFP80,.7X.9,32 | 80 | unknown | 8542.39.00.01 | CONSUMER CIRCUIT | ||||||||||||||||||||||||||
|
CXD1166K
Harris Semiconductor
|
Check for Price | Obsolete | 1 | 0.1953 % | 8 | 250 MHz | YES | ADC, FLASH METHOD | -2.2 V | -5.2 V | 1 | BINARY | 360 mA | OTHER | PARALLEL, 8 BITS | S-CQCC-N68 | Not Qualified | 100 °C | -20 °C | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | 3A991.C.1 |