Filter Your Search
1 - 10 of 78 results
|
CY2DP818ZXI
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 3.3 V | 5 ns | 5 ns | 1 | YES | TSSOP | 2DP | LOW SKEW CLOCK DRIVER | CMOS | DIFFERENTIAL | 8 | 200 ps | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G38 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 38 | PLASTIC/EPOXY | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.1 mm | 4.4 mm | 9.7 mm | TSSOP | 4.40 MM, LEAD FREE, TSSOP-38 | 38 | 8542.39.00.60 | ||||||||||
|
CY2DP3110AI
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.5 V | 750 ps | 1 | YES | LQFP | 2DP | LOW SKEW CLOCK DRIVER | ECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.465V; ALSO OPERATES AT 3.3V SUPPLY | 1.5 GHz | DIFFERENTIAL MUX | 10 | 50 ps | 2.625 V | 2.375 V | INDUSTRIAL | S-PQFP-G32 | COMMERCIAL | e0 | 3 | 85 °C | -40 °C | 235 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | QFP | LQFP, | 32 | Unknown | |||||||
|
CY2DP314OXI
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 750 ps | 1 | YES | SSOP | 2DP | LOW SKEW CLOCK DRIVER | ECL MODE: VCC = 0V WITH VEE =-2.375V TO -3.465V; ALSO OPERATES AT 3.3V SUPPLY | 1.5 GHz | DIFFERENTIAL MUX | 4 | 50 ps | 2.625 V | 2.375 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | SSOP | 5.30 MM, LEAD FREE, SSOP-20 | 20 | 8542.39.00.60 | ||||||||
|
CY2DP1504ZXIT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 2.5 V | 480 ps | 480 ps | 1 | YES | TSSOP | 3-STATE | 2DL | LOW SKEW CLOCK DRIVER | 1.5 GHz | DIFFERENTIAL MUX | 4 | 30 ps | 2.625 V | 2.375 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | TSSOP | TSSOP-20 | 20 | 8542.39.00.60 | ||||||
|
CY2DP818ZXCT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 3.3 V | 5 ns | 5 ns | 1 | YES | TSSOP | 2DP | LOW SKEW CLOCK DRIVER | CMOS | DIFFERENTIAL | 8 | 200 ps | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G38 | Not Qualified | 70 °C | 260 | 38 | PLASTIC/EPOXY | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.1 mm | 4.4 mm | 9.7 mm | TSSOP | 4.40 MM, LEAD FREE, TSSOP-38 | 38 | 8542.39.00.60 | ||||||||||||
|
CY2DP1510AXCT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 2.5 V | 600 ps | 600 ps | 1 | YES | TQFP | 2DL | LOW SKEW CLOCK DRIVER | CMOS | ALSO OPERATES WITH 3.135V TO 3.465V SUPPLY | 1.5 GHz | DIFFERENTIAL MUX | 10 | 40 ps | 2.625 V | 2.375 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 32 | PLASTIC/EPOXY | TQFP32,.35SQ,32 | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | QFP | 7 X 7 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-32 | 32 | 8542.39.00.60 | ||||||
|
CY2DP818ZI
Cypress Semiconductor
|
Check for Price | Obsolete | 3.3 V | 5 ns | 5 ns | 1 | YES | TSSOP | 2DP | LOW SKEW CLOCK DRIVER | CMOS | DIFFERENTIAL | 8 | 200 ps | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G38 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 38 | PLASTIC/EPOXY | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.1 mm | 4.4 mm | 9.7 mm | TSSOP | 4.40 MM, TSSOP-38 | 38 | 8542.39.00.60 | ||||||||||
|
CY2DP1504ZXI
Rochester Electronics LLC
|
Check for Price | Active | 2.5 V | 480 ps | 1 | YES | TSSOP | 2DL | LOW SKEW CLOCK DRIVER | 1.5 GHz | DIFFERENTIAL MUX | 4 | 30 ps | 2.625 V | 2.375 V | INDUSTRIAL | R-PDSO-G20 | COMMERCIAL | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | TSSOP | TSSOP, | 20 | Unknown | |||||||||||||||
|
CY2DP818ZI-2T
Cypress Semiconductor
|
Check for Price | Obsolete | 3.3 V | 5 ns | 5 ns | 1 | YES | TSSOP | 3-STATE | 2DP | LOW SKEW CLOCK DRIVER | CMOS | DIFFERENTIAL | 8 | 200 ps | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G38 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 38 | PLASTIC/EPOXY | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.1 mm | 4.4 mm | 9.7 mm | TSSOP | 4.40 MM, TSSOP-38 | 38 | 8542.39.00.60 | |||||||||
|
CY2DP818ZI-2
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | 5 ns | 1 | YES | TSSOP | 2DP | LOW SKEW CLOCK DRIVER | CMOS | DIFFERENTIAL | 8 | 200 ps | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G38 | COMMERCIAL | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 38 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NOT SPECIFIED | GULL WING | 500 µm | DUAL | 1.1 mm | 4.4 mm | 9.7 mm | TSSOP | TSSOP, | 38 | Unknown |