Filter Your Search
1 - 10 of 959 results
|
CY7C136E-55JXC
Cypress Semiconductor
|
$4.5600 | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 4.5 V | 275 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.1262 mm | 19.1262 mm | CYPRESS SEMICONDUCTOR CORP | LCC-52 | compliant | EAR99 | 8542.32.00.41 | |||||||||
|
CY7C1360C-200AJXC
Cypress Semiconductor
|
$5.1823 | Yes | Yes | Transferred | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 3 ns | QDR SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 220 µA | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | TQFP-100 | compliant | 3A991.B.2.A | 8542.32.00.41 | QFP | 100 | ||||||
|
CY7C136-55JXC
Cypress Semiconductor
|
$5.4098 | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 55 ns | DUAL-PORT SRAM | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 15 mA | 4.5 V | 110 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.1262 mm | 19.1262 mm | CYPRESS SEMICONDUCTOR CORP | ROHS COMPLIANT, PLASTIC, LCC-52 | unknown | EAR99 | 8542.32.00.41 | LCC | 52 | ||||||
|
CY7C136-55JI
Cypress Semiconductor
|
$6.4898 | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 55 ns | MULTI-PORT SRAM | AUTOMATIC POWER-DOWN; INTERRUPT FLAG | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 15 mA | 4.5 V | 110 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 30 | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.1262 mm | 19.1262 mm | CYPRESS SEMICONDUCTOR CORP | PLASTIC, LCC-52 | not_compliant | EAR99 | 8542.32.00.41 | LCC | 52 | ||||
|
CY7C136-55JXI
Cypress Semiconductor
|
$6.4898 | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 4.5 V | 120 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.1262 mm | 19.1262 mm | CYPRESS SEMICONDUCTOR CORP | LEAD FREE, PLASTIC, LCC-52 | unknown | EAR99 | 8542.32.00.41 | LCC | 52 | ||||||
|
CY7C136A-55JXI
Cypress Semiconductor
|
$6.4898 | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 4.5 V | 110 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J52 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.1262 mm | 19.1262 mm | CYPRESS SEMICONDUCTOR CORP | ROHS COMPLIANT, PLASTIC, LCC-52 | unknown | EAR99 | 8542.32.00.41 | LCC | 52 | |||||||||
|
CY7C136-25JXI
Cypress Semiconductor
|
$6.4898 | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 25 ns | DUAL-PORT SRAM | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 15 mA | 4.5 V | 170 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.1262 mm | 19.1262 mm | CYPRESS SEMICONDUCTOR CORP | ROHS COMPLIANT, PLASTIC, LCC-52 | unknown | EAR99 | 8542.32.00.41 | LCC | 52 | |||||
|
CY7C136-25NC
Cypress Semiconductor
|
$8.9422 | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 25 ns | DUAL-PORT SRAM | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 15 mA | 4.5 V | 170 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G52 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 52 | PLASTIC/EPOXY | QFP | QFP52,.52SQ | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 2.45 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | PLASTIC, QFP-52 | not_compliant | EAR99 | 8542.32.00.41 | QFP | 52 | ||||||
|
CY7C136-25JXC
Cypress Semiconductor
|
$8.9422 | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 25 ns | DUAL-PORT SRAM | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 15 mA | 4.5 V | 170 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.1262 mm | 19.1262 mm | CYPRESS SEMICONDUCTOR CORP | ROHS COMPLIANT, PLASTIC, LCC-52 | unknown | EAR99 | 8542.32.00.41 | LCC | 52 | ||||||
|
CY7C1361C-100BZXE
Cypress Semiconductor
|
$9.2966 | Yes | Transferred | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 8.5 ns | 100 MHz | STANDARD SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 60 mA | 3.135 V | 180 µA | 3.6 V | 3.135 V | CMOS | AUTOMOTIVE | R-PBGA-B165 | e1 | 3 | 125 °C | -40 °C | 260 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | CYPRESS SEMICONDUCTOR CORP | FBGA-165 | compliant | 3A991.B.2.B | 8542.32.00.41 |