Filter Your Search
1 - 4 of 4 results
|
CY7C1470V25-200BZIT
Cypress Semiconductor
|
$161.1792 | No | No | Transferred | 75.4975 Mbit | 36 | 2MX36 | 2.5 V | 3 ns | 200 MHz | ZBT SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 2.38 V | 450 µA | 2.625 V | 2.375 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | CYPRESS SEMICONDUCTOR CORP | 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||
|
CY7C1470V25-200BZI
Cypress Semiconductor
|
$169.8127 | No | No | Transferred | 75.4975 Mbit | 36 | 2MX36 | 2.5 V | 3 ns | 200 MHz | ZBT SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 2.38 V | 450 µA | 2.625 V | 2.375 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | CYPRESS SEMICONDUCTOR CORP | FBGA-165 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | BGA | 165 | ||||
|
CY7C1470V25-200BZI
Infineon Technologies AG
|
$231.7726 | No | Active | 75.4975 Mbit | 36 | 2MX36 | 2.5 V | 3 ns | 200 MHz | ZBT SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 2.38 V | 450 µA | 2.625 V | 2.375 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | NOT SPECIFIED | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | INFINEON TECHNOLOGIES AG | FBGA-165 | compliant | Infineon | |||||||
|
CY7C1470V25-200BZIT
Infineon Technologies AG
|
Check for Price | No | Active | 75.4975 Mbit | 36 | 2MX36 | 2.5 V | 3 ns | 200 MHz | ZBT SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 2.38 V | 450 µA | 2.625 V | 2.375 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | NOT SPECIFIED | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | INFINEON TECHNOLOGIES AG | 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | compliant | Infineon |